ROHM RQ5A025ZPTL
| Manufacturer | |
| Mfr. Part # | RQ5A025ZPTL |
| LCSC Part # | C6201367 |
| Package | TSMT3 |
| Customer # | |
| Description | 12V 2.5A 760mW 1V 1 P-Channel TSMT3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Package | TSMT3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
190 
190
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4883 | $ 0.49 |
10+ | $ 0.3789 | $ 3.79 |
30+ | $ 0.3327 | $ 9.98 |
100+ | $ 0.2742 | $ 27.42 |
500+ | $ 0.248 | $ 124.00 |
1,000+ | $ 0.2311 | $ 231.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$