MICROCHIP ATTINY45-20XU
| Manufacturer | |
| Mfr. Part # | ATTINY45-20XU |
| LCSC Part # | C619886 |
| Package | TSSOP-8 |
| Customer # | |
| Key Attributes | Automotive Specification at 1.8V |
| Description | AVR 8 Bit 20MHz 6 TSSOP-8 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Package | TSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
In-Stock:
13
13
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2016 | $ 2.20 |
10+ | $ 2.1547 | $ 21.55 |
30+ | $ 2.1234 | $ 63.70 |
100+ | $ 2.0905 | $ 209.05 |
Standard Packaging 160/Full
Tube | ||
Better price for more quantity?
$