LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FW-13-05-F-D-430-101 product image
Images for reference only

Samtec FW-13-05-F-D-430-101

Manufacturer
MPN
FW-13-05-F-D-430-101
LCSC Part #
C6198209
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Pin Header 26 Position 1.27mm Pitch Dual Row Surface Mount
DatasheetSamtec FW-13-05-F-D-430-101
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.6841$ 9.68
210+$ 3.8641$ 811.46
490+$ 3.736$ 1830.64
1,015+$ 3.6711$ 3726.17
Standard Packaging35/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingSMD,P=1.27mm
Number of Pins26P
Contact PlatingGold
Pitch1.27mm
Number of Rows2
Row Spacing1.27mm
ColorBlack
Mounting TypeSurface Mount,Vertical

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.