MICROCHIP 25LC640A-I/ST
| Manufacturer | |
| MPN | 25LC640A-I/ST |
| LCSC Part # | C619764 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 64K SPI Bus Serial EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-8 | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 10MHz | |
| Features | Hardware write protection function;Built-in write enable latch (WEL);Power-down/Power-up protection circuit | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 25AA640A/25LC640A (25XX640A) are 64-Kbit Serial Electrically Erasable PROMs. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts.
Features
- Maximum Clock 10 MHz
- Low-Power CMOS Technology
- Maximum Write current: 5 mA at 5.5V, 10 MHz
- Read current: 5 mA at 5.5V, 10 MHz
- Standby current: 1 μA at 5.5V
- 8192x8 -Bit Organization
- 32-Byte Page
- Self-Timed Erase and Write Cycles (5 ms maximum)
- Block Write Protection
- Protect none, 1/4, 1/2 or all of array
- Built-In Write Protection
- Power-on/off data protection circuitry
- Write enable latch
- Write-protect pin
- Sequential Read
- High Reliability
- Endurance: 1,000,000 erase/write cycles
- Data retention: >200 years
- ESD protection: >4000V
- RoHS Compliant
- Temperature Ranges Supported
- Industrial (I): -40℃ to +85℃
- Extended (E): -40℃ to +125℃
- Automotive AEC-Q100 Qualified
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1156 | $ 2.12 |
| 10+ | $ 1.7965 | $ 17.97 |
| 30+ | $ 1.5955 | $ 47.87 |
| 100+ | $ 1.3897 | $ 138.97 |
| 500+ | $ 1.2971 | $ 648.55 |
| 1,000+ | $ 1.2572 | $ 1257.20 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-8 | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 10MHz | |
| Features | Hardware write protection function;Built-in write enable latch (WEL);Power-down/Power-up protection circuit | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 25AA640A/25LC640A (25XX640A) are 64-Kbit Serial Electrically Erasable PROMs. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts.
Features
- Maximum Clock 10 MHz
- Low-Power CMOS Technology
- Maximum Write current: 5 mA at 5.5V, 10 MHz
- Read current: 5 mA at 5.5V, 10 MHz
- Standby current: 1 μA at 5.5V
- 8192x8 -Bit Organization
- 32-Byte Page
- Self-Timed Erase and Write Cycles (5 ms maximum)
- Block Write Protection
- Protect none, 1/4, 1/2 or all of array
- Built-In Write Protection
- Power-on/off data protection circuitry
- Write enable latch
- Write-protect pin
- Sequential Read
- High Reliability
- Endurance: 1,000,000 erase/write cycles
- Data retention: >200 years
- ESD protection: >4000V
- RoHS Compliant
- Temperature Ranges Supported
- Industrial (I): -40℃ to +85℃
- Extended (E): -40℃ to +125℃
- Automotive AEC-Q100 Qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



