LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP 25AA040X-I/ST product image
Immagini a scopo illustrativo

MICROCHIP 25AA040X-I/ST

Produttore
Cod. Prod.
25AA040X-I/ST
Cod. LCSC
C619706
Imballo
TSSOP-8
Numero Cliente
Attr. chiave
4K bit SPI Interface Serial EEPROM
Scheda TecnicaMICROCHIP 25AA040X-I/ST
Conformità RoHS1 documenti disponibili
Parti alternative5
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.7548$ 0.75
200+$ 0.2933$ 58.66
500+$ 0.2825$ 141.25
1,000+$ 0.2779$ 277.90
Package Standard100/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Memory/Memory
ProduttoreMICROCHIP
ImballoTSSOP-8
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Built-in write enable latch (WEL);Power-down/Power-up protection circuit
Memory Size4Kbit
Voltage - Supply1.8V~5.5V;3mA
Clock Frequency1MHz
Access Time-
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Standby Supply Current500nA
Write Cycle Endurance1,000,000 cycles
InterfaceSPI

Descrizione

Traduzione AI

The 25AA040/25LC040/ 25C040 (25XX040*) is a 4 Kbit serial Electrically Erasable PROM. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts. Also, write operations to the device can be disabled via the write-protect pin (WP).

Caratteristiche

Traduzione AI
  • Low-power CMOS technology:
    • Write current: 3 mA, typical
    • Read current: 500 μA, typical
    • Standby current: 500 nA, typical
  • 512x8-bit organization
  • 16 byte page
  • Write cycle time: 5 ms max.
  • Self-timed Erase and Write cycles
  • Block write protection:
    • Protect none, 1/4, 1/2 or all of array
  • Built-in write protection:
    • Power on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • Sequential read
  • High reliability:
    • Endurance: 1M cycles
    • Data retention: >200 years
    • ESD protection: >400000
  • 8-pin PDIP, SOIC and TSSOP packages
  • Temperature ranges supported:
    • Industrial (I): -40℃ to +85℃
    • Automotive (E) (25C040): -40℃ to +125℃

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
FT93C66A-UTR-TFMD(Fremont Micro Devices)TSSOP-8435$ 0.2143
25AA040XT/STMICROCHIPTSSOP-80$ 1.5658
25AA040X/STMICROCHIPTSSOP-80$ 1.6022
25AA040XT-I/STMICROCHIPTSSOP-80$ 0.563
BR93G66FVT-3BGE2ROHMTSSOP-8-175mil0$ 0.4258