MICROCHIP 24LC014-I/ST
| Produttore | |
| Cod. Prod. | 24LC014-I/ST |
| Cod. LCSC | C619643 |
| Imballo | TSSOP-8 |
| Numero Cliente | |
| Attr. chiave | 1Kbit 400kHz I2C TSSOP-8 Memory RoHS |
| Scheda Tecnica | MICROCHIP 24LC014-I/ST |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | MICROCHIP | |
| Imballo | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 2.5V~5.5V;3mA | |
| Clock Frequency | 400kHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | MICROCHIP | |
| Imballo | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 2.5V~5.5V;3mA |
| Tipo | Descrizione | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Descrizione
The Microchip Technology Inc. 24AA014/24LC014 is a 1-Kbit Serial Electrically Erasable PROM (EEPROM). The device is organized as a single block of 128x8 bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7V, with standby and active currents of only 1 μA and 1 mA, respectively. The device has a page write capability for up to 16 bytes of data. Functional address lines allow the connection of up to eight 24AA014/24LC014 devices on the same bus for up to 8 Kbits of contiguous EEPROM memory.
Caratteristiche
- Single-Supply with Operation down to 1.7V for 24AA014 Devices, 2.5V for 24LC014 Devices
- Low-Power CMOS Technology:
- Read current: 1 mA, maximum
- Standby current: 1 μA, maximum (l-temp.)
- Organized as a Single Block of 128 Bytes (128x8)
- Hardware Write Protection for Entire Array
- Two-Wire Serial Interface Bus, I²C Compatible
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce 100 kHz and 400 kHz Clock Compatibility
- 16-Byte Page Write Buffer
- Self-Timed Erase/Write Cycle
- Page Write Time: 5 ms Maximum
- Cascadable up to Eight Devices
- High Reliability:
- More than one million erase/write cycles
- Data retention: >200 Years
- ESD protection: >4000 V
- Factory Programming Available
- RoHS Compliant
- Temperature Ranges:
- Industrial (I): -40℃ to +85℃
- Extended (E): -40℃ to +125℃
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | MICROCHIP | |
| Imballo | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 2.5V~5.5V;3mA | |
| Clock Frequency | 400kHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | MICROCHIP | |
| Imballo | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 2.5V~5.5V;3mA |
| Tipo | Descrizione | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Descrizione
The Microchip Technology Inc. 24AA014/24LC014 is a 1-Kbit Serial Electrically Erasable PROM (EEPROM). The device is organized as a single block of 128x8 bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7V, with standby and active currents of only 1 μA and 1 mA, respectively. The device has a page write capability for up to 16 bytes of data. Functional address lines allow the connection of up to eight 24AA014/24LC014 devices on the same bus for up to 8 Kbits of contiguous EEPROM memory.
Caratteristiche
- Single-Supply with Operation down to 1.7V for 24AA014 Devices, 2.5V for 24LC014 Devices
- Low-Power CMOS Technology:
- Read current: 1 mA, maximum
- Standby current: 1 μA, maximum (l-temp.)
- Organized as a Single Block of 128 Bytes (128x8)
- Hardware Write Protection for Entire Array
- Two-Wire Serial Interface Bus, I²C Compatible
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce 100 kHz and 400 kHz Clock Compatibility
- 16-Byte Page Write Buffer
- Self-Timed Erase/Write Cycle
- Page Write Time: 5 ms Maximum
- Cascadable up to Eight Devices
- High Reliability:
- More than one million erase/write cycles
- Data retention: >200 Years
- ESD protection: >4000 V
- Factory Programming Available
- RoHS Compliant
- Temperature Ranges:
- Industrial (I): -40℃ to +85℃
- Extended (E): -40℃ to +125℃
C619643 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

