SEI(Stackpole Electronics Inc.) RMCW1225JT1R00
| Manufacturer | |
| MPN | RMCW1225JT1R00 |
| LCSC Part # | C6194403 |
| Packaging | 1225 |
| Customer # | |
| Key Attributes | RES 1Ω ±5% 2W 1225 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1225 | |
| Resistance | 1Ω | |
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±400ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1225 | |
| Resistance | 1Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±400ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3011 | $ 0.30 |
| 200+ | $ 0.1202 | $ 24.04 |
| 500+ | $ 0.1162 | $ 58.10 |
| 1,000+ | $ 0.1142 | $ 114.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1225 | |
| Resistance | 1Ω | |
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±400ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1225 | |
| Resistance | 1Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±400ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RCL12251R00JNEG | VISHAY | 1225 | 0 | $ 0.1639 | ||
| AC1225JK-071RL | YAGEO | 1225 | 0 | $ 0.1758 | ||
| LTR100JZPJ1R0 | ROHM | 1225 | 0 | $ 1.0229 | ||
| CSR1225JT1R00 | SEI(Stackpole Electronics Inc.) | 1225 | 0 | $ 0.1795 | ||
| CSR1225JK1R00 | SEI(Stackpole Electronics Inc.) | 1225 | 0 | $ 0.1806 | ||
| RMCW1225FT1R00 | SEI(Stackpole Electronics Inc.) | 1225 | 0 | $ 0.3491 | ||
| AC1225FK-071RL | YAGEO | 1225 | 0 | $ 0.579 | ||
| 3430A3F1R0TDF | TE Connectivity | 1225 | 0 | $ 0.4065 | ||
| 3430A3F1R0TE | TE Connectivity | 1225 | 0 | $ 0.8502 | ||
| RCL12251R00FKEG | VISHAY | 1225 | 0 | $ 0.1824 |

