SEI(Stackpole Electronics Inc.) RMEF2010FT158R
| Manufacturer | |
| MPN | RMEF2010FT158R |
| LCSC Part # | C6194372 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 158Ω ±1% 750mW 2010 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMEF2010FT158R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 158Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 158Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3814 | $ 0.38 |
| 200+ | $ 0.1522 | $ 30.44 |
| 500+ | $ 0.1471 | $ 73.55 |
| 1,000+ | $ 0.1446 | $ 144.60 |
Standard Packaging4000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 158Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 158Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC2010FK-07158RL | YAGEO | 2010 | 3,980 | $0.0189 $0.0314 | ||
| RTT201580FTE | RALEC | 2010 | 3,600 | $ 0.0157 | ||
| RMC1/2K1580FTE | KAMAYA | 2010 | 0 | $ 0.033 | ||
| RK73H2HTTE1580F | KOA | 2010 | 0 | $ 0.0353 | ||
| CR021580F | Meritek | 2010 | 0 | $ 0.0255 | ||
| ERJ-S1DF1580U | PANASONIC | 2010 | 0 | $ 0.1488 | ||
| ERJ-12SF1580U | PANASONIC | 2010 | 0 | $ 0.2356 | ||
| ERJ-U1DF1580U | PANASONIC | 2010 | 0 | $ 0.1257 | ||
| RMCF2010FT158R | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0412 | ||
| RMCS2010FT158R | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2577 | ||
| CRCW2010158RFKTF | VISHAY | 2010 | 0 | $ 0.1132 | ||
| CRCW2010158RFKEF | VISHAY | 2010 | 0 | $ 0.0461 | ||
| 201007F1580T4E | UNI-ROYAL | 2010 | 0 | $ 0.0204 | ||
| AF2010FK-07158RL | YAGEO | 2010 | 0 | $ 0.2922 | ||
| RC2010FK-07158RL | YAGEO | 2010 | 0 | $ 0.0255 | ||
| RMCP2010FT158R | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0935 | ||
| CRGH2010F158R | TE Connectivity | 2010 | 0 | $ 0.1339 | ||
| CRCW2010158RFKEFHP | VISHAY | 2010 | 0 | $ 0.1509 | ||
| ERJ-U1DD1580U | PANASONIC | 2010 | 0 | $ 0.1795 | ||
| ERJ-S1DD1580U | PANASONIC | 2010 | 0 | $ 0.2219 |

