SEI(Stackpole Electronics Inc.) RMEF1210FT113R
| Manufacturer | |
| MPN | RMEF1210FT113R |
| LCSC Part # | C6194243 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 113Ω ±1% 0.5W 1210 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMEF1210FT113R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Resistance | 113Ω | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Resistance | 113Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2343 | $ 0.23 |
| 200+ | $ 0.0935 | $ 18.70 |
| 500+ | $ 0.0904 | $ 45.20 |
| 1,000+ | $ 0.0888 | $ 88.80 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Resistance | 113Ω | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Resistance | 113Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC1210FR-07113RL | YAGEO | 1210 | 1,900 | $ 0.0187 | ||
| RMC1/4K1130FTE | KAMAYA | 1210 | 0 | $ 0.0298 | ||
| RK73H2ETTD1130F | KOA | 1210 | 0 | $ 0.0186 | ||
| CR041130F | Meritek | 1210 | 0 | $ 0.0129 | ||
| ERJ-U14F1130U | PANASONIC | 1210 | 0 | $ 0.0626 | ||
| ERJ-P14F1130U | PANASONIC | 1210 | 0 | $ 0.0579 | ||
| ERJ-S14F1130U | PANASONIC | 1210 | 0 | $ 0.1012 | ||
| RMCF1210FT113R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0206 | ||
| RMCP1210FT113R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0916 | ||
| CRCW1210113RFKTA | VISHAY | 1210 | 0 | $ 0.0719 | ||
| CRCW1210113RFKEA | VISHAY | 1210 | 0 | $ 0.0297 | ||
| 1210W2F1130T5E | UNI-ROYAL | 1210 | 0 | $ 0.0113 | ||
| AF1210FR-07113RL | YAGEO | 1210 | 0 | $ 0.0399 | ||
| RC1210FR-07113RL | YAGEO | 1210 | 0 | $ 0.0158 | ||
| CRCW1210113RFKEAHP | VISHAY | 1210 | 0 | $ 0.164 | ||
| RK73H2ERTTD1130D | KOA | 1210 | 0 | $ 0.2714 | ||
| ERJ-S14D1130U | PANASONIC | 1210 | 0 | $ 0.1498 | ||
| ERJ-U14D1130U | PANASONIC | 1210 | 0 | $ 0.0929 | ||
| ERJ-P14D1130U | PANASONIC | 1210 | 0 | $ 0.0732 | ||
| AA1210FR-07113RL | YAGEO | 1210 | 0 | $ 0.105 |

