SEI(Stackpole Electronics Inc.) RMEF0805FT1K87
| Manufacturer | |
| MPN | RMEF0805FT1K87 |
| LCSC Part # | C6194033 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.87kΩ ±1% 0.125W 0805 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMEF0805FT1K87 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Resistance | 1.87kΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Resistance | 1.87kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0333 | $ 0.03 |
| 200+ | $ 0.0133 | $ 2.66 |
| 500+ | $ 0.0129 | $ 6.45 |
| 1,000+ | $ 0.0127 | $ 12.70 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Resistance | 1.87kΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Resistance | 1.87kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805W8F1871T5E | UNI-ROYAL | 0805 | 21,200 | $ 0.0027 | ||
| FRC0805F1871TS | FOJAN | 0805 | 7,100 | $ 0.0033 | ||
| RS-05K1871FT | FH | 0805 | 5,000 | $ 0.0037 | ||
| AC0805FR-071K87L | YAGEO | 0805 | 4,500 | $ 0.0112 | ||
| ERJ6ENF1871V | PANASONIC | 0805 | 850 | $ 0.0078 | ||
| RMC1/10K1871FTP | KAMAYA | 0805 | 0 | $ 0.0095 | ||
| CR101871F | Meritek | 0805 | 0 | $ 0.0024 | ||
| ERJ-U06F1871V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| KTR10EZPF1871 | ROHM | 0805 | 0 | $ 0.016 | ||
| RC2012F1871CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0161 | ||
| RCS2012F1871CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0106 | ||
| RMCF0805FT1K87 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0024 | ||
| RMCS0805FT1K87 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0065 | ||
| CRCW08051K87FKTA | VISHAY | 0805 | 0 | $ 0.0206 | ||
| CRCW08051K87FKEAC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| RTT051871FTP | RALEC | 0805 | 0 | $ 0.0035 | ||
| SCR0805F1K87 | VO | 0805 | 0 | $ 0.0018 | ||
| WR08X1871FTL | Walsin | 0805 | 0 | $ 0.0027 | ||
| RC0805FR-071K87L | YAGEO | 0805 | 0 | $ 0.0021 | ||
| AR0805FR-071K87L | YAGEO | 0805 | 0 | $ 0.0853 |

