LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP dsPIC33CH512MP506-I/PT product image
  • dsPIC33CH512MP506-I/PT thumbnail 1
  • dsPIC33CH512MP506-I/PT thumbnail 2
  • dsPIC33CH512MP506-I/PT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP dsPIC33CH512MP506-I/PT

Manufacturer
MPN
dsPIC33CH512MP506-I/PT
LCSC Part #
C619275
Packaging
TQFP-64(10x10)
Customer #
Key Attributes
Dual Core, 16-Bit Digital Signal Controllers with High-Resolution PWM and CAN Flexible Data-Rate (CAN FD)
DatasheetMICROCHIP dsPIC33CH512MP506-I/PT
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.6393$ 11.64
10+$ 10.0439$ 100.44
30+$ 9.0705$ 272.12
100+$ 8.2562$ 825.62
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-64(10x10)
Operating Temperature-40℃~+85℃
Clock Rate180MHz

Features

AI Translation
  • Master/Slave Core Operation
  • Independent Peripherals for Master Core and Slave Core
  • Configurable Shared Resources for Master Core and Slave Core
  • Master Core with 256 - 512 Kbytes of Program Flash with ECC and 32 - 48K Data RAM with BIST
  • Slave Core with 72 Kbytes of Program RAM (PRAM) with ECC and 16K Data RAM with BIST
  • Fast 6 - Cycle Divide
  • LiveUpdate
  • Message Boxes and FIFO to Communicate Between Master and Slave (MSI)
  • Code Efficient (C and Assembly) Architecture
  • 40 - Bit Wide Accumulators
  • Single - Cycle (MAC/MPY) with Dual Data Fetch
  • Single - Cycle, Mixed - Sign MUL Plus Hardware Divide
  • 32 - Bit Multiply Support
  • Five Sets of Interrupt Context Selected Registers per Core for Fast Interrupt Response
  • Zero Overhead Looping
  • Internal Oscillator
  • Programmable PLLs and Oscillator Clock Sources
  • Master Reference Clock Output
  • Slave Reference Clock Output
  • Fail - Safe Clock Monitor (FSCM)
  • Fast Wake - up and Start - up
  • Backup Internal Oscillator
  • LPRC Oscillator
  • Low - Power Management Modes (Sleep, Idle, Doze)
  • Integrated Power - on Reset and Brown - out Res
  • Up to Twelve PWM Channels: Four channels for Master, Eight channels for Slave
  • 250 ps PWM Resolution
  • Two General Purpose 16 - Bit Timers: One each for Master and Slave
  • Peripheral Trigger Generator (PTG) Module: One module for Master, Slave can interrupt on select PTG sources, Useful for automating complex sequences
  • Twelve SCCP Modules: Eight modules for Master, Four modules for Slave, Timer, Capture/Compare and PWM modes, 16 or 32 - bit time base, 16 or 32 - bit capture, 4 - deep capture buffer, Fully asynchronous operation, available in Sleep modes
  • Four ADC Modules: One module for Master core, Three modules for Slave core, 12 - bit, 3.25 Msps ADC, Up to 18 conversion channels, 250 ns conversion latency
  • Four DAC/Analog Comparator Modules: One module for Master core, Three modules for Slave core, 12 - bit DACs with hardware slope compensation, 15 ns analog comparators
  • Three PGA Modules: Three modules for Slave core, Can be read by Master ADC
  • Shared DAC/Analog Output: DAC/analog comparator outputs, PGA outputs
  • Three UART Modules: Two modules for Master core, One module for Slave core, Support for DMX, LIN/J2602 protocols
  • Three 4 - Wire SPI/I²S Modules: Two modules for Master core, One module for Slave core
  • Two CAN Flexible Data - Rate (FD) Modules for the Master Core
  • Three I²C Modules: Two modules for Master, One module for Slave, Support for SMBus
  • PPS to Allow Function Remap
  • Programmable Cyclic Redundancy Check (CRC) for the Master
  • Two SENT Modules for the Master
  • Eight DMA Channels: Six DMA channels available for the Master core, Two DMA channels available for the Slave core
  • In - Circuit and In - Application Programming
  • Simultaneous Debugging Support for Master and Slave Cores
  • Master Only Debug and Slave Only Debug Support
  • Master with Three Complex, Five Simple Breakpoints and Slave with One Complex, Two Simple Breakpoints
  • IEEE 1149.2 Compatible (JTAG) Boundary Scan
  • Trace Buffer and Run - Time Watch
  • DMT (Deadman Timer)
  • ECC (Error Correcting Code)
  • WDT (Watchdog Timer)
  • CodeGuard Security
  • CRC (Cyclic Redundancy Check)
  • ICSP Write Inhibit
  • RAM Memory Built - In Self Test (MBIST)
  • Two - Speed Start - up
  • Fail - Safe Clock Monitoring (FSCM)
  • Backup FRC (BFRC)
  • Capless Internal Voltage Regulator
  • Virtual Pins for Redundancy and Monitoring
  • AEC - Q100 REVG (Grade 1: - 40℃ to + 125℃) Compliant
  • Class B Safety Library, IEC 60730

Applications

AI Translation
  • DC/DC Converters
  • AC/DC power supplies
  • Uninterruptable Power Supply (UPS)
  • Motor Control: BLDC, PMSM, SR, ACIM