LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
On-Shore Tech EDSTLZ950/12 product image
Images for reference only

On-Shore Tech EDSTLZ950/12RoHS

Manufacturer
MPN
EDSTLZ950/12
LCSC Part #
C6190819
Packaging
P=5.08mm
Customer #
Key Attributes
15A 1x12P 12P -30℃~+105℃ 5.08mm Green Board Side/Socket - Closed 12 1 Right-Angle P=5.08mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconOn-Shore Tech EDSTLZ950/12
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerOn-Shore Tech
PackagingP=5.08mm
Current Rating15A
Number of Positions or Pins1x12P
Number of Pins12P
Voltage Rating300V
Operating Temperature-30℃~+105℃
Pitch5.08mm
ColorGreen
Connector TypeBoard Side/Socket - Closed
Number of PINs Per Row12
Number of Rows1
Mounting TypeRight-Angle

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8762$ 3.88
200+$ 1.5472$ 309.44
500+$ 1.4956$ 747.80
1,000+$ 1.4699$ 1469.90
Standard Packaging50/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.