LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP COM20019I3V-HT product image
Images for reference only

MICROCHIP COM20019I3V-HTRoHS

Manufacturer
MPN
COM20019I3V-HT
LCSC Part #
C619070
Packaging
TQFP-48(7x7)
Customer #
Key Attributes
COM20019i 3.3V Rev. C ARCNET Controller
Datasheetpdf iconMICROCHIP COM20019I3V-HT

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Interface Controllers
ManufacturerMICROCHIP
PackagingTQFP-48(7x7)
FeaturesInterrupt generation
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
InterfaceRS-485
Data Rate312.5Kbps

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

COM20019i 3V is a general purpose communications controller for networking microcontrollers and intelligent peripherals in industrial and embedded control environments using an ARCNET protocol engine. The flexible microcontroller and media interfaces, eight - page message support, and extended temperature range of the COM20019i 3V make it the only true network controller optimized for use in industrial and embedded applications. Using an ARCNET protocol engine is the ideal solution for embedded control applications because it provides a deterministic token - passing protocol, a highly reliable and proven networking scheme, and a data rate of up to 312.5 Kbps when using the COM20019i 3V. A token - passing protocol provides predictable response times because each network event occurs within a predetermined time interval, based upon the number of nodes on the network. The deterministic nature of ARCNET is essential in real time applications. The integration of the 2Kx8 RAM buffer on - chip, the Command Chaining feature, the maximum data rate, and the internal diagnostics make the COM20019i 3V the highest performance embedded communications device available. With only one COM20019i 3V and one microcontroller, a complete communications node may be implemented.

Features

AI Translation
  • Data Rates up to 312.5 Kbps
  • Programmable Reconfiguration Times
  • 28 - Pin PLCC and 48 - Pin TQFP RoHS Compliant packages
  • Deterministic, (ANSI 878.1), Token Passing ARCNET Protocol
  • Minimal Microcontroller and Media Interface Logic Required
  • Flexible Interface For Use With All Microcontrollers or Microprocessors
  • Automatically Detects Type of Microcontroller Interface
  • 2Kx8 On - Chip Dual Port RAM
  • Command Chaining for Packet Queuing
  • Sequential Access to Internal RAM
  • Software Programmable Node ID
  • Eight, 256 Byte Pages Allow Four Pages TX and RX Plus Scratch - Pad Memory
  • Next ID Readable
  • Internal Clock Scaler for Adjusting Network Speed
  • Operating Temperature Range of -40℃ to +85℃
  • 3.3V power supply with 5V tolerant I/O
  • Self - Reconfiguration Protocol
  • Supports up to 255 Nodes
  • Supports Various Network Topologies (Star, Tree, Bus...)
  • CMOS, Single +3.3V Supply
  • Duplicate Node ID Detection
  • Powerful Diagnostics
  • Receive All Packets Mode
  • Flexible Media Interface: - RS485 Differential Driver Interface For Cost Competitive, Low Power, High Reliability

Applications

AI Translation
  • Industrial/Factory/Building Automation
  • Transportation Applications
  • Embedded control applications
  • Industrial and embedded applications
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 21.5629$ 21.56
10+$ 20.8725$ 208.73
Standard Packaging250/Full Tray
Better price for more quantity?
$