LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-160-8-36CKM-TR3 product image
Images for reference only

ECS ECS-160-8-36CKM-TR3RoHS

Manufacturer
MPN
ECS-160-8-36CKM-TR3
LCSC Part #
C6190544
Packaging
SMD2520-4P
Customer #
Key Attributes
CRYSTAL 16MHz 8pF SMD
Datasheetpdf iconECS ECS-160-8-36CKM-TR3
In-Stock: 47
47 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6856$ 0.69
10+$ 0.5587$ 5.59
30+$ 0.4953$ 14.86
100+$ 0.4318$ 43.18
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD2520-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)80Ω
Frequency16MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The miniature ECX - 2236 is a compact SMD Crystal. The industry standard 2.5 x 2.0 x 0.55 mm is ideal for bluetooth, LoRa WAN, and wireless applications.

Features

AI Translation
  • Low-profile design
  • 2.5x2.0 mm package size
  • Wide temperature range

Applications

AI Translation
  • bluetooth
  • LoRa WAN
  • wireless applications
  • IOT/Wearable applications