LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-.327-12.5-8X-C product image
Images for reference only

ECS ECS-.327-12.5-8X-CRoHS

Manufacturer
MPN
ECS-.327-12.5-8X-C
LCSC Part #
C6190485
Packaging
DT-38
Customer #
Key Attributes
Crystal 32.768kHz ±10ppm 12.5pF 35kΩ DT-38
Datasheetpdf iconECS ECS-.327-12.5-8X-C
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0335$ 1.03
10+$ 0.8382$ 8.38
30+$ 0.7389$ 22.17
100+$ 0.6429$ 64.29
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingDT-38
Frequency Stability-
Operating Temperature-10℃~+60℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)35kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

ECS-.327-12.5-8X-C tuning fork crystals serve as clock sources in communication equipment, measuring instruments, microprocessors, and other timekeeping applications. Their low power consumption makes these crystals ideal for portable devices.

Features

AI Translation
  • High cost-effectiveness
  • Tight tolerance
  • Excellent long-term stability
  • Outstanding resistance and environmental characteristics
  • Lead-free / RoHS compliant

Applications

AI Translation
  • Communication equipment
  • Measurement instruments
  • Microprocessors
  • Other timekeeping applications
  • Portable devices