SEI(Stackpole Electronics Inc.) RMCP2512JT470K
| Manufacturer | |
| MPN | RMCP2512JT470K |
| LCSC Part # | C6189555 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 470kΩ ±5% 2W 2512 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCP2512JT470K |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 470kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 470kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3212 | $ 0.32 |
| 200+ | $ 0.1282 | $ 25.64 |
| 500+ | $ 0.1239 | $ 61.95 |
| 1,000+ | $ 0.1218 | $ 121.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 470kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 470kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRH2512J470KE04Z | EVER OHMS | 2512 | 3,050 | $ 0.0419 | ||
| RHC2512JT470K | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.6387 | ||
| CRGH2512J470K | TE Connectivity | 2512 | 0 | $ 0.0991 | ||
| PS122WJ0474T4E | UNI-ROYAL | 2512 | 0 | $ 0.1116 | ||
| 3522470KJT | TE Connectivity | 2512 | 0 | $ 0.1651 | ||
| AS122WJ0474T4E | UNI-ROYAL | 2512 | 0 | $ 0.1297 | ||
| CRS2512-FX-4703ELF | BOURNS | 2512 | 0 | $ 0.6654 | ||
| RHC2512FT470K | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.7275 | ||
| RMCP2512FT470K | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.5517 | ||
| CRGP2512F470K | TE Connectivity | 2512 | 0 | $ 0.0788 | ||
| 3521470KFT | TE Connectivity | 2512 | 0 | $ 0.1674 | ||
| PS122WF4703T4E | UNI-ROYAL | 2512 | 0 | $ 0.1278 | ||
| AC2512FK-7W470KL | YAGEO | 2512 | 0 | $ 0.3187 | ||
| 3522470KFT | TE Connectivity | 2512 | 0 | $ 0.2695 | ||
| HQ122WJ0474T4E | UNI-ROYAL | 2512 | 0 | $ 0.1111 |

