SEI(Stackpole Electronics Inc.) RMCS1206FT6M20
| Manufacturer | |
| MPN | RMCS1206FT6M20 |
| LCSC Part # | C6189486 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 6.2MΩ ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 6.2MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.2MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0444 | $ 0.04 |
| 200+ | $ 0.0177 | $ 3.54 |
| 500+ | $ 0.0171 | $ 8.55 |
| 1,000+ | $ 0.0168 | $ 16.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 6.2MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.2MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCR1206F6M2 | VO | 1206 | 4,000 | $ 0.004 | ||
| FRC1206F6204TS | FOJAN | 1206 | 5,115 | $0.0052 $0.0057 | ||
| HV06W4F6204T5E | UNI-ROYAL | 1206 | 3,850 | $ 0.0101 | ||
| WR12W6204FTL | Walsin | 1206 | 350 | $ 0.0058 | ||
| RTT066204FTP | RALEC | 1206 | 300 | $ 0.0113 | ||
| RMC1/8-6204FTP | KAMAYA | 1206 | 0 | $ 0.0134 | ||
| RK73H2BRTTD6204F | KOA | 1206 | 0 | $ 0.0894 | ||
| RMCF1206FT6M20 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0069 | ||
| RV1206FR-076M2L | YAGEO | 1206 | 0 | $ 0.012 | ||
| AA1206FR-076M2L | YAGEO | 1206 | 0 | $ 0.023 | ||
| HV732BTTD6204F | KOA | 1206 | 0 | $ 0.101 | ||
| CR086204F | Meritek | 1206 | 0 | $ 0.0044 | ||
| KTR18EZPF6204 | ROHM | 1206 | 0 | $ 0.1032 | ||
| CRCW12066M20FKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW12066M20FKEA | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW12066M20FKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW12066M20FKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CR1206F6M2P05 | EVER OHMS | 1206 | 0 | $ 0.004 | ||
| 1206W4F6204T5E | UNI-ROYAL | 1206 | 0 | $ 0.004 | ||
| RC1206FR-076M2L | YAGEO | 1206 | 0 | $ 0.0068 |

