SEI(Stackpole Electronics Inc.) RMCP1210FT7R68
| Manufacturer | |
| MPN | RMCP1210FT7R68 |
| LCSC Part # | C6189295 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 7.68Ω ±1% 500mW 1210 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCP1210FT7R68 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 7.68Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 7.68Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0802 | $ 0.08 |
| 200+ | $ 0.032 | $ 6.40 |
| 500+ | $ 0.031 | $ 15.50 |
| 1,000+ | $ 0.0304 | $ 30.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 7.68Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 7.68Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73H2ETTD7R68F | KOA | 1210 | 0 | $ 0.0186 | ||
| SG73S2ETTD7R68F | KOA | 1210 | 0 | $ 0.0622 | ||
| SG73P2ETTD7R68F | KOA | 1210 | 0 | $ 0.0622 | ||
| CR047R68F | Meritek | 1210 | 0 | $ 0.0129 | ||
| CRCW12107R68FNEA | VISHAY | 1210 | 0 | $ 0.0548 | ||
| CRCW12107R68FNTA | VISHAY | 1210 | 0 | $ 0.0597 | ||
| 1210W2F768KT5E | UNI-ROYAL | 1210 | 0 | $ 0.0155 | ||
| SR732ERTTD7R68F | KOA | 1210 | 0 | $ 0.3838 | ||
| CRCW12107R68FKEA | VISHAY | 1210 | 0 | $ 0.0327 | ||
| CRCW12107R68FKEAHP | VISHAY | 1210 | 0 | $ 0.0856 | ||
| SR732ETTD7R68F | KOA | 1210 | 0 | $ 0.1284 | ||
| RMC1/4-7R68FTE | KAMAYA | 1210 | 0 | $ 0.0298 | ||
| ERJ-S14F7R68U | PANASONIC | 1210 | 0 | $ 0.0986 | ||
| ERJ-U14F7R68U | PANASONIC | 1210 | 0 | $ 0.0665 | ||
| RMCF1210FT7R68 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0206 |

