EVERLIGHT EALP03RRABA0
| Manufacturer | |
| MPN | EALP03RRABA0 |
| LCSC Part # | C6189197 |
| Packaging | Through Hole,L=6.1mm |
| Customer # | |
| Key Attributes | 468nm 20mcd 110° Blue 20mA 3.3V 470nm Through Hole,L=6.1mm LED Indication - Discrete RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,L=6.1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 468nm | |
| Lens Color | Blue Lens | |
| Luminous Intensity | 20mcd | |
| Viewing Angle | 110° | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.3V | |
| Diode Configuration | - | |
| Wavelength | 470nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,L=6.1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 468nm | |
| Lens Color | Blue Lens | |
| Luminous Intensity | 20mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 110° | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.3V | |
| Diode Configuration | - | |
| Wavelength | 470nm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4679 | $ 0.47 |
| 200+ | $ 0.1867 | $ 37.34 |
| 500+ | $ 0.1805 | $ 90.25 |
| 1,000+ | $ 0.1774 | $ 177.40 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,L=6.1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 468nm | |
| Lens Color | Blue Lens | |
| Luminous Intensity | 20mcd | |
| Viewing Angle | 110° | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.3V | |
| Diode Configuration | - | |
| Wavelength | 470nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,L=6.1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 468nm | |
| Lens Color | Blue Lens | |
| Luminous Intensity | 20mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 110° | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.3V | |
| Diode Configuration | - | |
| Wavelength | 470nm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

