SEI(Stackpole Electronics Inc.) RMCP0805FT84K5
| Manufacturer | |
| MPN | RMCP0805FT84K5 |
| LCSC Part # | C6188809 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 84.5kΩ ±1% 333mW 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Resistance | 84.5kΩ | |
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Resistance | 84.5kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0234 | $ 0.02 |
| 200+ | $ 0.0094 | $ 1.88 |
| 500+ | $ 0.0091 | $ 4.55 |
| 1,000+ | $ 0.0089 | $ 8.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Resistance | 84.5kΩ | |
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Resistance | 84.5kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRGH0805F84K5 | TE Connectivity | 0805 | 0 | $ 0.0104 | ||
| ESR10EZPF8452 | ROHM | 0805 | 0 | $ 0.0147 | ||
| RCS080584K5FKEA | VISHAY | 0805 | 0 | $ 0.0301 | ||
| SG73P2ATTD8452F | KOA | 0805 | 0 | $ 0.0659 | ||
| ERJ-P06F8452V | PANASONIC | 0805 | 0 | $ 0.0249 | ||
| CRCW080584K5FKEAHP | VISHAY | 0805 | 0 | $ 0.0267 | ||
| ERJ-HP6F8452V | PANASONIC | 0805 | 0 | $ 0.1163 | ||
| ERJ-P06D8452V | PANASONIC | 0805 | 0 | $ 0.044 | ||
| ERJ-HP6D8452V | PANASONIC | 0805 | 0 | $ 0.152 | ||
| SG73P2ARTTD8452F | KOA | 0805 | 0 | $ 0.0896 | ||
| ERJ-P6WF8452V | PANASONIC | 0805 | 0 | $ 0.0966 | ||
| SG73G2ATTD8452D | KOA | 0805 | 0 | $ 0.2306 |

