LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec DW-08-14-S-S-1120 product image
Images for reference only

Samtec DW-08-14-S-S-1120

Manufacturer
MPN
DW-08-14-S-S-1120
LCSC Part #
C6187381
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 8 Position 2.54mm Pitch Single Row Through Hole
DatasheetSamtec DW-08-14-S-S-1120
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1931$ 5.19
203+$ 2.0726$ 420.74
497+$ 2.0029$ 995.44
1,001+$ 1.9688$ 1970.77
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Number of Pins8P
Contact PlatingGold
Pitch2.54mm
Number of Rows1
ColorBlack
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.