LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Monolithic Systems AMS1117-5.0 product image
  • AMS1117-5.0 thumbnail 1
  • AMS1117-5.0 thumbnail 2
  • AMS1117-5.0 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Advanced Monolithic Systems AMS1117-5.0RoHS

Manufacturer
MPN
AMS1117-5.0
LCSC Part #
C6187
Packaging
SOT-223
Customer #
Key Attributes
1A Low Dropout Voltage Regulator
Datasheetpdf iconAdvanced Monolithic Systems AMS1117-5.0
In-Stock: 188,370
188,370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2371$ 1.19
50+$ 0.1799$ 9.00
150+$ 0.152$ 22.80
500+$ 0.1271$ 63.55
2,500+$ 0.1203$ 300.75
5,000+$ 0.1162$ 581.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAdvanced Monolithic Systems
PackagingSOT-223
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)5mA
Output ConfigurationPositive
Operating Voltage15V
Output Current1A
Output TypeFixed
FeaturesShort Circuit Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The AMS1117 series of adjustable and fixed voltage regulators are designed to provide up to 1A output current and to operate down to 1V input-to-output differential. The dropout voltage of the device is guaranteed maximum 1.3V, decreasing at lower load currents. On-chip trimming adjusts the reference voltage to 1.5%. Current limit is set to minimize the stress under overload conditions on both the regulator and power source circuitry. The AMS1117 devices are pin compatible with other three-terminal SCSI regulators and are offered in the low profile surface mount SOT-223 package, in the 8L SOIC package and in the TO-252 (DPAK) plastic package.

Features

AI Translation
  • Three Terminal Adjustable or Fixed Voltages: 1.5V, 1.8V, 2.5V, 2.85V, 3.3V and 5.0V
  • Output Current of 1A
  • Operates Down to 1V Dropout
  • Line Regulation: 0.2% Max.
  • Load Regulation: 0.4% Max.
  • SOT-223, TO-252 and SO-8 package available

Applications

AI Translation
  • High Efficiency Linear Regulators
  • Post Regulators for Switching Supplies
  • 5V to 3.3V Linear Regulator
  • Battery Chargers
  • Active SCSI Terminators
  • Power Management for Notebook
  • Battery Powered Instrumentation