LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATSAM4SD16CA-CU product image
Images for reference only

MICROCHIP ATSAM4SD16CA-CU

Manufacturer
MPN
ATSAM4SD16CA-CU
LCSC Part #
C618450
Packaging
TFBGA-100
Customer #
Key Attributes
ARM Cortex-M4 32 Bit 120MHz TFBGA-100 Microcontrollers RoHS
DatasheetMICROCHIP ATSAM4SD16CA-CU
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9$ 9.00
260+$ 3.4837$ 905.76
520+$ 3.3602$ 1747.30
1,040+$ 3.3$ 3432.00
Standard Packaging260/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTFBGA-100
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O79
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.62V~3.6V
EEPROM-
Program Storage Size1MB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed120MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The Atmel | SMART SAM4S series is a member of a family of Flash microcontrollers based on the high-performance 32-bit ARM Cortex -M4 RISC processor. It operates at a maximum speed of 120 MHz and features up to 2048 Kbytes of Flash, with optional dual-bank implementation and cache memory, and up to 160 Kbytes of SRAM. The peripheral set includes a full-speed USB Device port with embedded transceiver, a high-speed MCI for SDIO/SD/MMC, an External Bus Interface featuring a Static Memory Controller to connect to SRAM, PSRAM, NOR Flash, LCD Module and NAND Flash, 2 USARTs, 2 UARTs, 2 TWIs, 3 SPIs, an I2S, as well as a PWM timer, two 3-channel general-purpose 16-bit timers (with stepper motor and quadrature decoder logic support), an RTC, a 12-bit ADC, a 12-bit DAC and an analog comparator. The SAM4S series is ready for capacitive touch, offering native support for the Atmel QTouch library for easy implementation of buttons, wheels and sliders. The Atmel | SMART SAM4S devices have three software-selectable low-power modes: Sleep, Wait and Backup. In Sleep mode, the processor is stopped while all other functions can be kept running. In Wait mode, all clocks and functions are stopped but some peripherals can be configured to wake up the system based on predefined conditions. In Backup mode, only the low-power RTC and wakeup logic are running. The real-time event management allows peripherals to receive, react to and send events in Active and Sleep modes without processor intervention. The SAM4S device is a medium-range general-purpose microcontroller with the best ratio in terms of reduced power consumption, processing power and peripheral set. This enables the SAM4S to sustain a wide range of applications that includes consumer, industrial control, and PC peripherals. SAM4S devices operate from 1.62V to 3.6V. The SAM4S series is pin-to-pin compatible with the SAM3N, SAM3S series (48-, 64- and 100-pin versions), SAM4N and SAM7S legacy series (64-pin versions).

Features

AI Translation
  • Core:
    • ARM Cortex-M4 with 2 Kbytes of cache running at up to 120 MHz
    • Memory Protection Unit (MPU)
    • DSP Instruction Set
    • Thumb-2 instruction set
    • Pin-to-pin compatible with SAM3N, SAM3S, SAM4N and SAM7S legacy products (64-pin version)
  • Memories:
    • Up to 2048 Kbytes embedded Flash with optional dual-bank and cache memory, ECC, Security Bit and Lock Bits
    • Up to 160 Kbytes embedded SRAM
    • 16 Kbytes ROM with embedded boot loader routines (UART, USB) and IAP routines
    • 8-bit Static Memory Controller (SMC): SRAM, PSRAM, NOR and NAND Flash support
  • System:
    • Embedded voltage regulator for single supply operation
    • Power-on-Reset (POR), Brown-out Detector (BOD) and Watchdog for safe operation
    • Quartz or ceramic resonator oscillators: 3 to 20 MHz main power with failure detection and optional low-power 32.768 kHz for RTC or device clock
    • RTC with Gregorian and Persian calendar mode, waveform generation in low-power modes
    • RTC counter calibration circuitry compensates for 32.768 kHz crystal frequency inaccuracy
    • High-precision 8/12 MHz factory-trimmed internal RC oscillator with 4 MHz default frequency for device startup, in-application trimming access for frequency adjustment
    • Slow clock internal RC oscillator as permanent low-power mode device clock
    • Two PLLs up to 240 MHz for device clock and for USB
    • Temperature sensor
    • Low-power tamper detection on two inputs, anti-tampering by immediate clear of general-purpose backup registers (GPBR)
    • Up to 22 Peripheral DMA (PDC) channels
    • Low-power Modes Sleep, Wait and Backup modes; consumption down to 1 μA in Backup mode
  • Peripherals:
    • USB 2.0 Device: 12 Mbps, 2668 byte FIFO, up to 8 bidirectional Endpoints, on-chip transceiver
    • Up to two USARTs with ISO7816, IrDA, RS-485, SPI, Manchester and Modem Mode
    • Two 2-wire UARTs
    • Up to two 2-Wire Interface modules (I2C-compatible), one SPI, one Serial Synchronous Controller (I2S), one high-speed Multimedia Card Interface (SDIO/SD Card/MMC)
    • Two 3-channel 16-bit Timer Counters with capture, waveform, compare and PWM mode, Quadrature decoder logic and 2-bit Gray up/down counter for stepper motor
    • 4-channel 16-bit PWM with complementary output, fault input, 12-bit dead time generator counter for motor control
    • 32-bit Real-time Timer and RTC with calendar, alarm and 32 kHz trimming features
    • 256-bit General Purpose Backup Registers (GPBR)
    • Up to 16-channel, 1Msps ADC with differential input mode and programmable gain stage and auto calibration
    • One 2-channel 12-bit 1Msps DAC
    • One Analog Comparator with flexible input selection, selectable input hysteresis
    • 32-bit Cyclic Redundancy Check Calculation Unit (CRCCU) for data integrity check of off-/on-chip memories
    • Register Write Protection
  • I/O:
    • Up to 79 I/O lines with external interrupt capability (edge or level sensitivity), debouncing, glitch filtering and ondie series resistor termination
    • Three 32-bit Parallel Input/Output Controllers, Peripheral DMA-assisted Parallel Capture mode
  • Safety Features Highlight:
    • Flash Built-in ECC (hamming), single error correction
    • Security bit and lock bits

Applications

AI Translation

consumer, industrial control, and PC peripherals

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ATSAM4SD32CA-CFURMICROCHIPSimilarVFBGA-1003$ 25.5186
ATSAM4SD32CB-CNMICROCHIPSimilarTFBGA-10010$ 24.5789
ATSAM4S16CA-CUMICROCHIPSimilarTFBGA-1004$ 16.2583
ATSAM4SD16CA-CURMICROCHIPAlt. PackagingTFBGA-1000$ 9.1883
ATSAM4SD16CA-CFUMICROCHIPSimilarVFBGA-1000$ 9.054
View and Compare All Alternative Parts.