DIODES DMP4051LK3Q-13
| Manufacturer | |
| MPN | DMP4051LK3Q-13 |
| LCSC Part # | C6183711 |
| Packaging | TO-252(DPAK) |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 10.5A TO-252(DPAK) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 10.5A | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 8.9W | |
| Reverse Transfer Capacitance (Crss@Vds) | 67.7pF | |
| RDS(on) | 51mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 674pF | |
| Gate Charge(Qg) | 14nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 10.5A | |
| Gate Threshold Voltage (Vgs(th)) | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 8.9W | |
| Reverse Transfer Capacitance (Crss@Vds) | 67.7pF | |
| RDS(on) | 51mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 674pF | |
| Gate Charge(Qg) | 14nC@10V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- 100% Unclamped Inductive Switch (UIS) Test in Production
- Low On-Resistance
- Fast Switching Speed
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- Backlighting
- DC-DC Converters
- Power Management Functions
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6036 | $ 1.60 |
| 10+ | $ 1.5808 | $ 15.81 |
| 30+ | $ 1.5662 | $ 46.99 |
| 100+ | $ 1.5516 | $ 155.16 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 10.5A | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 8.9W | |
| Reverse Transfer Capacitance (Crss@Vds) | 67.7pF | |
| RDS(on) | 51mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 674pF | |
| Gate Charge(Qg) | 14nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 10.5A | |
| Gate Threshold Voltage (Vgs(th)) | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 8.9W | |
| Reverse Transfer Capacitance (Crss@Vds) | 67.7pF | |
| RDS(on) | 51mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 674pF | |
| Gate Charge(Qg) | 14nC@10V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- 100% Unclamped Inductive Switch (UIS) Test in Production
- Low On-Resistance
- Fast Switching Speed
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- Backlighting
- DC-DC Converters
- Power Management Functions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

