DIODES DMG3401LSNQ-7
| Manufacturer | |
| MPN | DMG3401LSNQ-7 |
| LCSC Part # | C6183654 |
| Packaging | SC-59-3 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 3.7A SC-59-3 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SC-59-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 103pF | |
| Current - Continuous Drain(Id) | 3.7A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 71pF | |
| RDS(on) | 41mΩ@-10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.326nF | |
| Gate Charge(Qg) | 25.1nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SC-59-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 103pF | |
| Current - Continuous Drain(Id) | 3.7A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 71pF | |
| RDS(on) | 41mΩ@-10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.326nF | |
| Gate Charge(Qg) | 25.1nC@10V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This next-generation small-signal enhancement-mode MOSFET features low on-resistance and fast switching characteristics, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low input capacitance
- Low on-resistance
- Low input/output leakage current
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "green" device
- Suitable for automotive applications requiring specific change control; AEC-Q101 qualified, PPAP documentation available, manufactured in IATF16949-certified facility
Applications
AI Translation
- Motor Control
- Backlight Dimming
- DC-DC Converter
- Power Management
In-Stock: 160
160 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3321 | $ 1.66 |
| 50+ | $ 0.2794 | $ 13.97 |
| 150+ | $ 0.2568 | $ 38.52 |
| 500+ | $ 0.2287 | $ 114.35 |
| 3,000+ | $ 0.2162 | $ 648.60 |
| 6,000+ | $ 0.2086 | $ 1251.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SC-59-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 103pF | |
| Current - Continuous Drain(Id) | 3.7A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 71pF | |
| RDS(on) | 41mΩ@-10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.326nF | |
| Gate Charge(Qg) | 25.1nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SC-59-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 103pF | |
| Current - Continuous Drain(Id) | 3.7A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 71pF | |
| RDS(on) | 41mΩ@-10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.326nF | |
| Gate Charge(Qg) | 25.1nC@10V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This next-generation small-signal enhancement-mode MOSFET features low on-resistance and fast switching characteristics, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low input capacitance
- Low on-resistance
- Low input/output leakage current
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "green" device
- Suitable for automotive applications requiring specific change control; AEC-Q101 qualified, PPAP documentation available, manufactured in IATF16949-certified facility
Applications
AI Translation
- Motor Control
- Backlight Dimming
- DC-DC Converter
- Power Management
C6183654 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



