DIODES DDTA144VE-7-F
| Manufacturer | |
| MPN | DDTA144VE-7-F |
| LCSC Part # | C6183192 |
| Packaging | SOT-523 |
| Customer # | |
| Key Attributes | TRANS PREBIAS PNP 50V SOT-523 |
| Description | Pre-Biased Bipolar Transistor (BJT) 1 PNP Pre-Biased 50V 100mA 150mW Surface Mount SOT-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
20
20
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.0648 | $ 0.32 |
50+ | $ 0.0634 | $ 3.17 |
150+ | $ 0.0625 | $ 9.38 |
500+ | $ 0.0616 | $ 30.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$