API Delevan DC780R-183K
| Manufacturer | |
| MPN | DC780R-183K |
| LCSC Part # | C6183084 |
| Packaging | Through Hole,D=19.6mm |
| Customer # | |
| Key Attributes | FIXED IND 18uH 7.2A 18mΩ Through Hole,D=19.6mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D=19.6mm | |
| Current Rating | 7.2A | |
| Inductance | 18uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 18mΩ | |
| Current - Saturation(Isat) | 25.7A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D=19.6mm | |
| Current Rating | 7.2A |
| Type | Description | |
|---|---|---|
| Inductance | 18uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 18mΩ | |
| Current - Saturation(Isat) | 25.7A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.0741 | $ 14.07 |
| 200+ | $ 5.6157 | $ 1123.14 |
| 500+ | $ 5.4278 | $ 2713.90 |
| 1,000+ | $ 5.3354 | $ 5335.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D=19.6mm | |
| Current Rating | 7.2A | |
| Inductance | 18uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 18mΩ | |
| Current - Saturation(Isat) | 25.7A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D=19.6mm | |
| Current Rating | 7.2A |
| Type | Description | |
|---|---|---|
| Inductance | 18uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 18mΩ | |
| Current - Saturation(Isat) | 25.7A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CPEX3222L-180MC-RS | Ruishen | Through Hole,32.2x22.2mm | 58 | $ 5.0594 | ||
| DC780-183K | API Delevan | Through Hole,D=19.6mm | 0 | $ 14.0751 | ||
| AIRD-03-180K | ABRACON | Through Hole,D28xL21mm | 0 | $ 3.8001 | ||
| RDC30-180K-RC | Allied Components International | Through Hole,D=27.9mm | 0 | $ 19.0379 | ||
| DC1390-183K | API Delevan | Through Hole,D=37.6mm | 0 | $ 25.7359 | ||
| DC1390R-183K | API Delevan | Through Hole,D=37.6mm | 0 | $ 25.7359 | ||
| 1140-180K-RC | BOURNS | Through Hole,D38.1xL26.2mm | 0 | $ 9.0772 | ||
| CTDR5F-180K | Central | Through Hole,D=38.1mm | 0 | $ 46.9732 | ||
| CTDR6F-180K | Central | Through Hole,D=50.8mm | 0 | $ 58.7224 | ||
| CTHCIFW3231F-180M | Central | - | 0 | $ 8.5216 |

