MICROCHIP DSC8121BI5
| Manufacturer | |
| MPN | DSC8121BI5 |
| LCSC Part # | C6183063 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | CMOS 2.25V~3.6V 170MHz SMD5032-6P Programmable Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD5032-6P | |
| Output Type | CMOS | |
| Voltage - Supply | 2.25V~3.6V | |
| Current - Supply | 35mA | |
| Frequency | 170MHz | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD5032-6P | |
| Output Type | CMOS |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.25V~3.6V | |
| Current - Supply | 35mA | |
| Frequency | 170MHz | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The DSC8101 & DSC8121 series of high performance field-programmable oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. Using the TIMEFLASH programmer, the end user can easily program the oscillators' frequency in the field for immediate testing or use in advance prototype development or production. DSC8101 has a standby feature allowing it to completely power-down when EN pin is pulled low; whereas for DSC8121, only the outputs are disabled when EN is low. Both oscillators are available in industry standard packages, including the small 3.2 x 2.5 mm² and are "drop-in" replacement for standard 4-pin CMOS quartz oscillators.
Features
- Low RMS Phase Jitter: < 1 ps (typ)
- High Stability: ± 10, ± 25, ± 50 ppm
- Wide Temperature Range
- Automotive: -55℃ to 125℃
- Ext. Industrial: -40℃ to 105℃
- Industrial: -40℃ to 85℃
- Ext. commercial: -20℃ to 70℃
- High Supply Noise Rejection: -50 dBc
- Wide Freq. Range: 10 to 170 MHz
- Small Industry Standard Footprints
- 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, & 7.0 x 5.0 mm
- Excellent Shock & Vibration Immunity
- Qualified to MIL-STD-883
- High Reliability
- 20 x better MTF than quartz oscillators
- Low Current Consumption
- Supply Range of 2.25 to 3.6 V
- Standby & Output Enable Function
- Lead Free & RoHS Compliant
Applications
- Storage Area Networks
- SATA, SAS, Fibre Channel
- Passive Optical Networks
- EPON, 10G-EPON, GPON, 10G-PON
- Ethernet
- 1G, 10GBASE-T/KR/LR/SR, and FCoE
- HD/SD/SDI Video & Surveillance
- PCI Express
- DisplayPort
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.692 | $ 6.69 |
| 216+ | $ 2.6705 | $ 576.83 |
| 504+ | $ 2.5805 | $ 1300.57 |
| 1,008+ | $ 2.5378 | $ 2558.10 |
Standard Packaging72/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD5032-6P | |
| Output Type | CMOS | |
| Voltage - Supply | 2.25V~3.6V | |
| Current - Supply | 35mA | |
| Frequency | 170MHz | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD5032-6P | |
| Output Type | CMOS |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.25V~3.6V | |
| Current - Supply | 35mA | |
| Frequency | 170MHz | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The DSC8101 & DSC8121 series of high performance field-programmable oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. Using the TIMEFLASH programmer, the end user can easily program the oscillators' frequency in the field for immediate testing or use in advance prototype development or production. DSC8101 has a standby feature allowing it to completely power-down when EN pin is pulled low; whereas for DSC8121, only the outputs are disabled when EN is low. Both oscillators are available in industry standard packages, including the small 3.2 x 2.5 mm² and are "drop-in" replacement for standard 4-pin CMOS quartz oscillators.
Features
- Low RMS Phase Jitter: < 1 ps (typ)
- High Stability: ± 10, ± 25, ± 50 ppm
- Wide Temperature Range
- Automotive: -55℃ to 125℃
- Ext. Industrial: -40℃ to 105℃
- Industrial: -40℃ to 85℃
- Ext. commercial: -20℃ to 70℃
- High Supply Noise Rejection: -50 dBc
- Wide Freq. Range: 10 to 170 MHz
- Small Industry Standard Footprints
- 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, & 7.0 x 5.0 mm
- Excellent Shock & Vibration Immunity
- Qualified to MIL-STD-883
- High Reliability
- 20 x better MTF than quartz oscillators
- Low Current Consumption
- Supply Range of 2.25 to 3.6 V
- Standby & Output Enable Function
- Lead Free & RoHS Compliant
Applications
- Storage Area Networks
- SATA, SAS, Fibre Channel
- Passive Optical Networks
- EPON, 10G-EPON, GPON, 10G-PON
- Ethernet
- 1G, 10GBASE-T/KR/LR/SR, and FCoE
- HD/SD/SDI Video & Surveillance
- PCI Express
- DisplayPort
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ASFLMPC-BLANK-LY | ABRACON | SMD5032-6P | 0 | $ 25.8732 | ||
| ASFLMPC-BLANK-LY-T | ABRACON | SMD5032-6P | 0 | $ 25.8732 | ||
| DSC8121BI2-PROGRAMMABLE | MICROCHIP | SMD5032-6P | 0 | $ 7.837 | ||
| DSC8101BI5 | MICROCHIP | SMD5032-6P | 0 | $ 3.3982 | ||
| DSC8101BI5-PROGRAMMABLE | MICROCHIP | SMD5032-6P | 0 | $ 9.068 | ||
| DSC8101BI2-PROGRAMMABLE | MICROCHIP | SMD5032-6P | 0 | $ 8.003 | ||
| ASFLMPC-BLANK-XR | ABRACON | SMD5032-6P | 0 | $ 25.8732 | ||
| DSC1101BL3-PROG | MICROCHIP | SMD5032-6P | 0 | $ 1.4038 | ||
| DSC8101BL1 | MICROCHIP | SMD5032-6P | 0 | $ 5.1666 | ||
| DSC1201BA3-PROG | MICROCHIP | SMD5032-6P | 0 | $ 2.051 | ||
| DSC1201BA3-PROGT | MICROCHIP | SMD5032-6P | 0 | $ 4.1292 | ||
| ASFLMPC-BLANK-ZR | ABRACON | SMD5032-6P | 0 | $ 25.8732 | ||
| DSC8121BM2-PROGRAMMABLE | MICROCHIP | SMD5032-6P | 0 | $ 10.407 | ||
| DSC8121BM2 | MICROCHIP | SMD5032-6P | 0 | $ 3.2746 | ||
| DSC8101BM2 | MICROCHIP | SMD5032-6P | 0 | $ 3.4567 |

