MICROCHIP DSC6101HA3B-PROG
| Manufacturer | |
| MPN | DSC6101HA3B-PROG |
| LCSC Part # | C6183052 |
| Packaging | SMD1612-4P |
| Customer # | |
| Key Attributes | CMOS 1.71V~3.63V 100MHz SMD1612-4P Programmable Oscillators RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD1612-4P | |
| Output Type | CMOS | |
| Voltage - Supply | 1.71V~3.63V | |
| Current - Supply | 3mA | |
| Frequency | 100MHz | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD1612-4P | |
| Output Type | CMOS |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~3.63V | |
| Current - Supply | 3mA | |
| Frequency | 100MHz | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The DSC61xxB family of MEMS oscillators combines the industry leading low power consumption and ultra-small packages with exceptional frequency stability and jitter performance over temperature. The single-output DSC61xxB MEMS oscillators are excellent choices for use as clock references in small, battery-powered devices such as wearable and Internet of Things (IoT) devices in which small size, low power consumption, and long-term reliability are paramount. The DSC61xxB family is available in ultra-small 1.6 mm x 1.2 mm, 2.0 mm x 1.6 mm, and 2.5 mm x 2.0 mm packages. These packages are “drop-in” replacements for standard 4-pin CMOS quartz crystal oscillators. The Automotive Grade AEC-Q100 qualified option is also available for this device.
Features
- Wide Frequency Range: 3.5 kHz to 100 MHz
- Ultra-Low Power Consumption: 3 mA/1 µA (Active/Standby)
- Ultra-Small Footprints: 1.6 mm x 1.2 mm, 2.0 mm x 1.6 mm, 2.5 mm x 2.0 mm
- Frequency Select Input Supports Two Pre-Defined Frequencies
- High Stability: ±20 ppm, ±25 ppm, ±50 ppm
- Wide Temperature Range: Automotive: -40℃ to +125℃, Ext. Industrial: -40℃ to +105℃, Industrial: -40℃ to +85℃, Ext. Commercial: -20℃ to +70℃
- Excellent Shock and Vibration Immunity: Qualified to MIL-STD-883
- High Reliability: 20x Better MTF Than Quartz Oscillators
- Supply Range of 1.71V to 3.63V
- Short Sample Lead Time: <2 weeks
- Lead Free & RoHS Compliant
- Automotive Version Available: DSA61xxB
Applications
- Low Power/Portable Applications: IoT, Embedded/Smart Devices
- Consumer: Home Healthcare, Fitness Devices, Home Automation
- Industrial: Building/Factory Automation, Surveillance Camera
- Automotive (Please Refer to the DSA61xx Family)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.4625 | $ 3.46 |
| 200+ | $ 1.382 | $ 276.40 |
| 500+ | $ 1.3365 | $ 668.25 |
| 1,000+ | $ 1.3138 | $ 1313.80 |
Standard Packaging100/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD1612-4P | |
| Output Type | CMOS | |
| Voltage - Supply | 1.71V~3.63V | |
| Current - Supply | 3mA | |
| Frequency | 100MHz | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD1612-4P | |
| Output Type | CMOS |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~3.63V | |
| Current - Supply | 3mA | |
| Frequency | 100MHz | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The DSC61xxB family of MEMS oscillators combines the industry leading low power consumption and ultra-small packages with exceptional frequency stability and jitter performance over temperature. The single-output DSC61xxB MEMS oscillators are excellent choices for use as clock references in small, battery-powered devices such as wearable and Internet of Things (IoT) devices in which small size, low power consumption, and long-term reliability are paramount. The DSC61xxB family is available in ultra-small 1.6 mm x 1.2 mm, 2.0 mm x 1.6 mm, and 2.5 mm x 2.0 mm packages. These packages are “drop-in” replacements for standard 4-pin CMOS quartz crystal oscillators. The Automotive Grade AEC-Q100 qualified option is also available for this device.
Features
- Wide Frequency Range: 3.5 kHz to 100 MHz
- Ultra-Low Power Consumption: 3 mA/1 µA (Active/Standby)
- Ultra-Small Footprints: 1.6 mm x 1.2 mm, 2.0 mm x 1.6 mm, 2.5 mm x 2.0 mm
- Frequency Select Input Supports Two Pre-Defined Frequencies
- High Stability: ±20 ppm, ±25 ppm, ±50 ppm
- Wide Temperature Range: Automotive: -40℃ to +125℃, Ext. Industrial: -40℃ to +105℃, Industrial: -40℃ to +85℃, Ext. Commercial: -20℃ to +70℃
- Excellent Shock and Vibration Immunity: Qualified to MIL-STD-883
- High Reliability: 20x Better MTF Than Quartz Oscillators
- Supply Range of 1.71V to 3.63V
- Short Sample Lead Time: <2 weeks
- Lead Free & RoHS Compliant
- Automotive Version Available: DSA61xxB
Applications
- Low Power/Portable Applications: IoT, Embedded/Smart Devices
- Consumer: Home Healthcare, Fitness Devices, Home Automation
- Industrial: Building/Factory Automation, Surveillance Camera
- Automotive (Please Refer to the DSA61xx Family)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DSC6101HA3B-PROGT | MICROCHIP | SMD1612-4P | 0 | $ 4.3568 | ||
| AMJMGFA-100.0000 | ABRACON | SMD1612-4P | 0 | $ 1.968 | ||
| DSC6112HI1A-PROGRAMMABLE | MICROCHIP | SMD1612-4P | 0 | $ 6.1104 | ||
| DSC6101HI2A-PROGRAMMABLE | MICROCHIP | SMD1612-4P | 0 | $ 5.7616 | ||
| DSC6111HI1A-PROGRAMMABLE | MICROCHIP | SMD1612-4P | 0 | $ 5.6918 | ||
| DSC6102HI2A-PROGRAMMABLE | MICROCHIP | SMD1612-4P | 0 | $ 5.7616 | ||
| DSC6101HI1A-PROGRAMMABLE | MICROCHIP | SMD1612-4P | 0 | $ 5.6918 | ||
| DSC6102HI1A-PROGRAMMABLE | MICROCHIP | SMD1612-4P | 0 | $ 6.1104 | ||
| DSC6112HI2A-PROGRAMMABLE | MICROCHIP | SMD1612-4P | 0 | $ 5.7616 | ||
| DSC6111HI2A-PROGRAMMABLE | MICROCHIP | SMD1612-4P | 0 | $ 14.1757 | ||
| AMJMGDA-100.0000 | ABRACON | SMD1612-4P | 0 | $ 1.968 | ||
| DSC6112HE1A-PROGRAMMABLE | MICROCHIP | SMD1612-4P | 0 | $ 5.6205 | ||
| DSC6111HE1A-PROGRAMMABLE | MICROCHIP | SMD1612-4P | 0 | $ 5.6205 | ||
| DSC6112HE2A-PROGRAMMABLE | MICROCHIP | SMD1612-4P | 0 | $ 5.7267 | ||
| DSC6102HE2A-PROGRAMMABLE | MICROCHIP | SMD1612-4P | 0 | $ 5.7267 | ||
| DSC6102HE1A-PROGRAMMABLE | MICROCHIP | SMD1612-4P | 0 | $ 5.6205 | ||
| DSC6101HE2A-PROGRAMMABLE | MICROCHIP | SMD1612-4P | 0 | $ 14.0908 | ||
| DSC6101HE2A-000.0000T | MICROCHIP | SMD1612-4P | 0 | $ 0.8274 | ||
| DSC6111HE2A-PROGRAMMABLE | MICROCHIP | SMD1612-4P | 0 | $ 14.0927 | ||
| DSC6101HE1A-PROGRAMMABLE | MICROCHIP | SMD1612-4P | 0 | $ 13.8326 |

