LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATTINY3217-MFR product image
  • ATTINY3217-MFR thumbnail 1
  • ATTINY3217-MFR thumbnail 2
  • ATTINY3217-MFR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP ATTINY3217-MFRRoHS

Manufacturer
MPN
ATTINY3217-MFR
LCSC Part #
C617969
Packaging
WQFN-24-EP(4x4)
Customer #
Key Attributes
Automotive tinyAVR 1-series Microcontrollers
Datasheetpdf iconMICROCHIP ATTINY3217-MFR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingWQFN-24-EP(4x4)
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply2.7V~5.5V
EEPROM256Byte
Program Storage Size32KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in
Number of I/O22

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6000
Sales UnitPiece

Introduction

AI Translation

The ATtiny3216/3217 Automotive are members of the tinyAVR 1- series of microcontrollers, using the AVR processor with hardware multiplier, running at up to 16 MHz, with 32 KB Flash, 2 KB of SRAM, and 256 bytes of EEPROM in a 20- or 24- pin package. The tinyAVR 1- series uses the latest technologies with a flexible, low- power architecture, including Event System, accurate analog features, and Core Independent Peripherals (CIPs). Capacitive touch interfaces with Driven Shield+ and Boost Mode technologies are supported with the integrated Peripheral Touch Controller (PTC).

Features

AI Translation
  • CPU:
    • AVR@CPU Running at up to 16 MHz
    • Single- cycle I/O access
    • Two- level interrupt controller
    • Two- cycle hardware multiplier
  • Memories:
    • 32 KB In- system self- programmable Flash memory
    • 256 bytes EEPROM
    • 2 KB SRAM
    • Write/erase endurance: Flash 10,000 cycles, EEPROM 100,000 cycles
    • Data retention: 40 years at 55°C
  • System:
    • Power- on Reset (POR)
    • Brown- out Detector (BOD)
    • Clock options:
      • 16 MHz low- power internal RC oscillator
      • 32.768 kHz Ultra Low- Power (ULP) internal RC oscillator
      • 32.768 kHz external crystal oscillator
      • External clock input
    • Single- Pin Unified Program and Debug Interface (UPDI)
    • Three sleep modes:
      • Idle with all peripherals running for immediate wake- up
      • Standby Configurable operation of selected peripherals
      • Power- Down with full data retention
  • Peripherals:
    • One 16-bit Timer/Counter type A (TCA) with a dedicated period register and three compare channels
    • Two 16-bit Timer/Counter type B (TCB) with input capture
    • One 12-bit Timer/Counter type D (TCD) optimized for control applications
    • One 16-bit Real-Time Counter (RTC) running from an external crystal, external clock, or internal RC oscillator
    • Watchdog Timer (WDT) with Window mode, with a separate on-chip oscillator
    • One USART with fractional baud rate generator, auto-baud, and start-of-frame detection
    • One master/slave Serial Peripheral Interface (SPI)
    • One Two-Wire Interface (TWI) with dual address match
      • Philips I²C compatible
      • Standard mode (Sm, 100 kHz)
      • Fast mode (Fm, 400 kHz)
      • Fast mode plus (Fm+, 1 MHz)
    • Three Analog Comparators (AC) with a low propagation delay
    • Two 10-bit 115 ksps Analog-to-Digital Converters (ADCs)
    • Three 8-bit Digital-to-Analog Converters (DACs) with one external channel
    • Multiple voltage references (VREF): 0.55V, 1.1V, 1.5V, 2.5V, 4.3V
    • Event System (EVSYS) for CPU independent and predictable inter-peripheral signaling
    • Configurable Custom Logic (CCL) with two programmable look-up tables
    • Automated CRC memory scan
    • Peripheral Touch Controller (PTC)
      • Capacitive touch buttons, sliders, wheels and 2D surfaces
      • Wake-up on touch
      • Driven shield for improved moisture and noise handling performance
      • Up to 14 self-capacitance channels
      • Up to 49 mutual capacitance channels
    • External interrupt on all general purpose pins
  • I/O and Packages:
    • Up to 22 programmable I/O lines
    • 20- pin SOIC300
    • 24- pin VQFN 4x4 mm with wettable flanks
  • Temperature Ranges:
    • -40°C to 105°C
    • -40°C to 125°C
  • Speed Grades:
    • 0 - 8 MHz @ 2.7V - 5.5V
    • 0 - 16 MHz @ 4.5V - 5.5V
In-Stock: 2,913
2,913 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4081$ 2.41
10+$ 2.0467$ 20.47
30+$ 1.8214$ 54.64
100+$ 1.5897$ 158.97
500+$ 1.4844$ 742.20
1,000+$ 1.439$ 1439.00
Standard Packaging6000/Full Reel
Better price for more quantity?
$