LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATTINY406-MNR product image
Images for reference only

MICROCHIP ATTINY406-MNRRoHS

Manufacturer
MPN
ATTINY406-MNR
LCSC Part #
C617919
Packaging
QFN-20-EP(3x3)
Customer #
Key Attributes
Automotive tinyAVR 0-series
Datasheetpdf iconMICROCHIP ATTINY406-MNR
In-Stock: 276
276 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5475$ 1.55
10+$ 1.3154$ 13.15
30+$ 1.171$ 35.13
100+$ 1.0219$ 102.19
500+$ 0.9559$ 477.95
1,000+$ 0.9267$ 926.70
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingQFN-20-EP(3x3)
ADC (Bit)10bit
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply1.8V~5.5V
EEPROM128Byte
Program Storage Size4KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O18

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6000
Sales UnitPiece

Introduction

AI Translation

The ATtiny202/204/402/404/406 Automotive are members of the tinyAVR 0-series of microcontrollers, using the AVR processor with hardware multiplier, running at up to 16 MHz, with 2/4 KB Flash, 128/256 bytes of SRAM, and 64/128 bytes of EEPROM in an 8-, 14-, 20-pin package. The tinyAVR 0-series uses the latest technologies, with a flexible, low-power architecture including Event System and SleepWalking, accurate analog features, and Core Independent Peripherals.

Features

AI Translation
  • AVR CPU – Running at up to 16 MHz Single-cycle I/O access Two-level interrupt controller Two-cycle hardware multiplier
  • 2/4 KB In-system self-programmable Flash memory
  • 64/128B EEPROM
  • 128/256B SRAM
  • Write/erase endurance: Flash: 10,000 cycles • EEPROM: 100,000 cycles
  • Data retention: 40 years at 55℃
  • Single-pin Unified Program and Debug Interface (UPDI)
  • Three sleep modes: • Idle with all peripherals running for immediate wake-up • Standby Configurable operation of selected peripherals SleepWalking peripherals Power-Down with full data retention
  • One 16-bit Timer/Counter Type A (TCA) with a dedicated period register and three compare channels
  • One 16-bit Timer/Counter Type B (TCB) with input capture
  • One master/slave Serial Peripheral Interface (SPI)
  • One Two-Wire Interface (TWI) with dual address match Philips I2C compatible Standard mode (Sm, 100 kHz) Fast mode (Fm, 400 kHz) Fast mode plus (Fm+, 1 MHz)
  • One Analog Comparator (AC) with a low propagation delay
  • One 10-bit 115 ksps Analog-to-Digital Converter (ADC)
  • Multiple voltage references (VREF)
  • Event System (EVSYS) for CPU independent and predictable inter-peripheral signaling
  • Configurable Custom Logic (CCL) with two programmable look-up tables
  • Automated CRC memory scan (CRCSCAN)
  • External interrupt on all general purpose pins
  • 6/12/18 programmable I/O lines
  • 8-pin SOIC150
  • 14-pin SOIC150
  • 20-pin VQFN 3x3 mm with wettable flanks
  • 20-pin SOIC300
  • Temperature Ranges: -40℃ to 105℃ -40℃ to 125℃
  • Speed Grades: – 0-8 MHz @ 2.7V – 5.5V 0-16 MHz @ 4.5V – 5.5V