LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MICROCHIP DSC6011HE2A-032.0000 product image
실제 제품과 다를 수 있음

MICROCHIP DSC6011HE2A-032.0000

제조업체
제조사 품번
DSC6011HE2A-032.0000
LCSC 번호
C617712
포장
VFLGA-4
고객 번호
주요 제원
VFLGA-4 Crystals
데이터시트MICROCHIP DSC6011HE2A-032.0000
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 3.2491$ 3.25
200+$ 1.258$ 251.60
500+$ 1.2132$ 606.60
1,000+$ 1.1916$ 1191.60
표준 패키지100/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Crystals
제조업체MICROCHIP
포장VFLGA-4
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The DSC60xx family of MEMS oscillators combines industry-leading low-power consumption, ultra-small packages with exceptional frequency stability, and jitter performance over temperature. The single-output DSC60xx MEMS oscillators are excellent choices for use as clock references in small, battery-powered devices such as wearable and Internet of Things (IoT) devices in which small size, low power consumption, and long-term reliability are paramount. They also meet the stringent mechanical durability and reliability requirements within Automotive Electronics Council standard Q100 (AEC-Q100), so they are well suited for under-hood applications as well. The DSC60xx family is available in ultra-small 1.6 mmx1.2 mm and 2.0 mmx1.6 mm packages. Other package sizes include: 2.5 mmx2.0 mm and 3.2 mmx2.5 mm. These packages are “drop-in” replacements for standard 4-pin CMOS quartz crystal oscillators.

주요 특징

AI 번역
  • Wide Frequency Range: 2 kHz to 80 MHz
  • Ultra-Low Power Consumption: 1.3 mA/12 μA (Active/Standby)
  • Ultra-Small Footprints: 1.6 mmx1.2 mm, 2.0 mmx1.6 mm, 2.5 mmx2.0 mm, 3.2 mmx2.5 mm
  • Frequency Select Input Supports Two Pre-Defined Frequencies
  • High Stability: ±25 ppm, ±50 ppm
  • Wide Temperature Range: Industrial: -40℃ to 85℃; Ext. Commercial: -20℃ to 70℃
  • Excellent Shock and Vibration Immunity: Qualified to MIL-STD-883
  • High Reliability: 20x Better MTF Than Quartz Oscillators
  • Supply Range of 1.71V to 3.63V
  • Short Sample Lead Time: <2 weeks
  • Lead Free & RoHS Compliant

응용 분야

AI 번역
  • Low Power/Portable Applications: IoT, Embedded/Smart Devices
  • Consumer: Home Healthcare, Fitness Devices, Home Automation
  • Automotive: Rear View/Surround View Cameras, Infotainment System
  • Industrial: Building/Factory Automation, Surveillance Camera