ISOCOM IS280GR
| Manufacturer | |
| MPN | IS280GR |
| LCSC Part # | C6176645 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | 50mA 400mV@8mA,8mA 80V 1.2V AC,DC SOP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | ISOCOM | |
| Packaging | SOP-4 | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Fall time | 4us | |
| Vce Saturation(VCE(sat)) | 400mV@8mA,8mA | |
| Load Voltage | 80V | |
| Reverse Voltage | - | |
| Current transfer ratio | 100%;300% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Integrated anti-parallel LED |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IS280GR single channel and IS280-4GR quad channel optocouplers each channel consist of two infrared emitting diodes in reverse parallel connection optically coupled to an NPN silicon photo transistor.
Features
AI Translation
- Half Pitch 1.27mm
- High AC Isolation voltage 3750VRMS
- Wide Operating Temperature Range - -55°C to 110°C
- Pb Free and RoHS Compliant
- UL Approval E91231 Model “AHP”
Applications
AI Translation
- Hybrid Substrates with High Density Mounting
- Industrial System Controllers
- Measuring Instruments
- System Appliances
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | ISOCOM | |
| Packaging | SOP-4 | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Fall time | 4us | |
| Vce Saturation(VCE(sat)) | 400mV@8mA,8mA | |
| Load Voltage | 80V | |
| Reverse Voltage | - | |
| Current transfer ratio | 100%;300% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Integrated anti-parallel LED |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IS280GR single channel and IS280-4GR quad channel optocouplers each channel consist of two infrared emitting diodes in reverse parallel connection optically coupled to an NPN silicon photo transistor.
Features
AI Translation
- Half Pitch 1.27mm
- High AC Isolation voltage 3750VRMS
- Wide Operating Temperature Range - -55°C to 110°C
- Pb Free and RoHS Compliant
- UL Approval E91231 Model “AHP”
Applications
AI Translation
- Hybrid Substrates with High Density Mounting
- Industrial System Controllers
- Measuring Instruments
- System Appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



