PULSE HX1188NL
| Manufacturer | |
| MPN | HX1188NL |
| LCSC Part # | C6176011 |
| Packaging | SMD-16P,12.7x7.1mm |
| Customer # | |
| Key Attributes | 1.5kV 1:1 SMD-16P,12.7x7.1mm Pulse Transformers RoHS |
| Datasheet | PULSE HX1188NL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | SMD-16P,12.7x7.1mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Width | 7.1mm | |
| Turns Ratio | 1:1 | |
| Height | 5.97mm | |
| Inductance | 350uH | |
| Length | 12.7mm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | SMD-16P,12.7x7.1mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Width | 7.1mm |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1:1 | |
| Height | 5.97mm | |
| Inductance | 350uH | |
| Length | 12.7mm | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 1,490
1,490 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3903 | $ 1.95 |
| 50+ | $ 0.307 | $ 15.35 |
| 150+ | $ 0.2727 | $ 40.91 |
| 600+ | $ 0.2286 | $ 137.16 |
| 2,400+ | $ 0.2091 | $ 501.84 |
| 4,800+ | $ 0.196 | $ 940.80 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | SMD-16P,12.7x7.1mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Width | 7.1mm | |
| Turns Ratio | 1:1 | |
| Height | 5.97mm | |
| Inductance | 350uH | |
| Length | 12.7mm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | SMD-16P,12.7x7.1mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Width | 7.1mm |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1:1 | |
| Height | 5.97mm | |
| Inductance | 350uH | |
| Length | 12.7mm | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
C6176011 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| H2260NL | PULSE | SMD-16P,12.7x7.1mm | 2 | $ 1.0301 |



