SEI(Stackpole Electronics Inc.) RGC0402DTC240R
| Manufacturer | |
| MPN | RGC0402DTC240R |
| LCSC Part # | C6173385 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 240Ω ±0.5% 63mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 240Ω | |
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 240Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0408 | $ 0.04 |
| 200+ | $ 0.0163 | $ 3.26 |
| 500+ | $ 0.0157 | $ 7.85 |
| 1,000+ | $ 0.0155 | $ 15.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 240Ω | |
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 240Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ-2RHD2400X | PANASONIC | 0402 | 0 | $ 0.0408 | ||
| RE0402DRE07240RL | YAGEO | 0402 | 0 | $ 0.0037 | ||
| RK73G1ETTP2400D | KOA | 0402 | 0 | $ 0.0418 | ||
| RK73G1ERTTP2400D | KOA | 0402 | 0 | $ 0.1292 | ||
| ERJU2RD2400X | PANASONIC | 0402 | 0 | $ 0.0457 | ||
| CRCW0402240RDHEDP | VISHAY | 0402 | 0 | $ 0.035 | ||
| RK73G1ETTP2400C | KOA | 0402 | 0 | $ 0.0361 | ||
| AC0402DRE07240RL | YAGEO | 0402 | 0 | $ 0.065 | ||
| RMC1/16SK2400DTH | KAMAYA | 0402 | 0 | $ 0.0083 | ||
| RK73H1ETTP2400D | KOA | 0402 | 0 | $ 0.0174 | ||
| RK73H1ERTTP2400D | KOA | 0402 | 0 | $ 0.0402 | ||
| ERJ-S02D2400X | PANASONIC | 0402 | 0 | $ 0.0674 | ||
| ERJ-U02D2400X | PANASONIC | 0402 | 0 | $ 0.019 | ||
| SG73S1ETTP2400D | KOA | 0402 | 0 | $ 0.0384 | ||
| SG73P1ETTP2400D | KOA | 0402 | 0 | $ 0.0384 | ||
| SG73S1ERTTP2400D | KOA | 0402 | 0 | $ 0.2153 | ||
| SG73P1ERTTP2400D | KOA | 0402 | 0 | $ 0.2153 | ||
| ERJ-PA2D2400X | PANASONIC | 0402 | 0 | $ 0.0408 | ||
| SG73P1EWTTP2400D | KOA | 0402 | 0 | $ 0.1034 | ||
| ERJ-H2RD2400X | PANASONIC | 0402 | 0 | $ 0.1068 |

