LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RER40F4R32RC02 product image
Images for reference only

VISHAY RER40F4R32RC02

Manufacturer
MPN
RER40F4R32RC02
LCSC Part #
C6172632
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 4.32Ω ±1% 5W
DatasheetVISHAY RER40F4R32RC02
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 63.9532$ 63.95
200+$ 25.5179$ 5103.58
500+$ 24.6657$ 12332.85
1,000+$ 24.2444$ 24244.40
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance4.32Ω
TypeWirewound Resistor
Power(Watts)5W
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RER40F4R32MC02VISHAYThrough Hole0$ 42.8501
RER40F4R32RCSLVISHAYThrough Hole0$ 50.3951
RER40F4R32MCSLVISHAYThrough Hole0$ 50.3951
RER45F4R32RCSLVISHAYThrough Hole0$ 50.3951
RER75F4R32RCSLVISHAYThrough Hole0$ 52.5552
RER55F4R32RCSLVISHAYThrough Hole0$ 72.9768
RER55F4R32RC02VISHAYThrough Hole0$ 61.4271
RER75F4R32RC02VISHAYThrough Hole0$ 79.4568
AHA500FB-4R32YAGEOThrough Hole0$ 0.2943
AHA25AFB-4R32YAGEOThrough Hole0$ 0.8159
AHA50AFB-4R32YAGEOThrough Hole0$ 0.9195
AHA80AFB-4R32YAGEOThrough Hole0$ 1.9807