MICROCHIP DSC1123CI2-156.2500
| Manufacturer | |
| Mfr. Part # | DSC1123CI2-156.2500 |
| LCSC Part # | C617175 |
| Package | SMD3225-6P |
| Customer # | |
| Key Attributes | LVDS OSC 156.25MHz SMD3225-6P |
| Description | LVDS 2.25V~3.63V ±25ppm 156.25MHz SMD3225-6P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP | |
| Package | SMD3225-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 110 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.0134 | $ 5.01 |
10+ | $ 4.8233 | $ 48.23 |
30+ | $ 4.7087 | $ 141.26 |
100+ | $ 4.6106 | $ 461.06 |
Standard Packaging 110/Full
Tube | ||
Better price for more quantity?
$