SEMTECH RCLAMP0506T.TCT
| Manufacturer | |
| MPN | RCLAMP0506T.TCT |
| LCSC Part # | C6171046 |
| Packaging | XFDFN-8 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 15VC XFDFN-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | XFDFN-8 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 75W@8/20us | |
| Number of Channels | 6 | |
| Voltage - Breakdown | 6.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RClamp0506T has a maximum capacitance of only 0.80pF. This allows it to be used on circuits operating in excess of 2.0GHz without signal attenuation. They may be used to meet the ESD immunity requirements of IEC 61000 - 4 - 2, Level 4 (±15kV air, ±8kV contact discharge). Each device is designed to protect six lines operating up to 5 volts. The combination of small size, low capacitance, and high level of ESD protection makes them a flexible solution for applications such as HDMI, USB 3.0, MDDI, and multimedia card interfaces.
Features
- Low profile (0.4mm high, 0.5mm pitch)
- Low capacitance (0.3pF line to - line, typical)
- Flow - through design
- Ultra low clamping voltage
Applications
- USB 3.0
- HDMI 1.4
- μSD card interfaces
- MMC card interfaces
- MDDI/MIPI interfaces
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6679 | $ 1.67 |
| 10+ | $ 1.4015 | $ 14.02 |
| 30+ | $ 1.2336 | $ 37.01 |
| 100+ | $ 1.0624 | $ 106.24 |
| 500+ | $ 0.9849 | $ 492.45 |
| 1,000+ | $ 0.951 | $ 951.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | XFDFN-8 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 75W@8/20us | |
| Number of Channels | 6 | |
| Voltage - Breakdown | 6.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RClamp0506T has a maximum capacitance of only 0.80pF. This allows it to be used on circuits operating in excess of 2.0GHz without signal attenuation. They may be used to meet the ESD immunity requirements of IEC 61000 - 4 - 2, Level 4 (±15kV air, ±8kV contact discharge). Each device is designed to protect six lines operating up to 5 volts. The combination of small size, low capacitance, and high level of ESD protection makes them a flexible solution for applications such as HDMI, USB 3.0, MDDI, and multimedia card interfaces.
Features
- Low profile (0.4mm high, 0.5mm pitch)
- Low capacitance (0.3pF line to - line, typical)
- Flow - through design
- Ultra low clamping voltage
Applications
- USB 3.0
- HDMI 1.4
- μSD card interfaces
- MMC card interfaces
- MDDI/MIPI interfaces
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

