LX FFC 24P 1.0mm 12CM
| Manufacturer |
LX
Asian Brands |
| Mfr. Part # | FFC 24P 1.0mm 12CM |
| LCSC Part # | C61704 |
| Package | P=1mm |
| Customer # | |
| Key Attributes | CABLE FFC/FPC 24POS 1mm |
| Description | 24 Position FFC, FPC Cable 1mm 12cm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | LX | |
| Package | P=1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
520 
520
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0709 | $ 0.71 |
100+ | $ 0.0564 | $ 5.64 |
300+ | $ 0.0491 | $ 14.73 |
1,000+ | $ 0.0437 | $ 43.70 |
5,000+ | $ 0.0394 | $ 197.00 |
10,000+ | $ 0.0372 | $ 372.00 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$