MICROCHIP AT24C08C-XHM-T
| Manufacturer | |
| MPN | AT24C08C-XHM-T |
| LCSC Part # | C616765 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | I²C-Compatible 8-Kbit Serial EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-8 | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Noise suppression function;Hardware write protection function;Built-in power-on reset (POR) | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-Voltage Operation: VCC = 1.7V to 5.5V
- Internally Organized as 512 x 8 (4K) or 1,024 x 8 (8K)
- Industrial Temperature Range: -40℃ to +85℃
- I2C-Compatible (Two-Wire) Serial Interface:
- 100 kHz Standard mode, 1.7V to 5.5V
- 400 kHz Fast mode, 1.7V to 5.5V
- 1 MHz Fast Mode Plus (FM+), 2.5V to 5.5V
- Schmitt Triggers, Filtered Inputs for Noise Suppression
- Bidirectional Data Transfer Protocol
- Write-Protect Pin for Full Array Hardware Data Protection
- Ultra Low Active Current (3 mA maximum) and Standby Current (μA maximum)
- 16-byte Page Write Mode: Partial page writes allowed
- Random and Sequential Read Modes
- Self-Timed Write Cycle within 5 ms Maximum
- ESD Protection > 4,000V
- High Reliability:
- Endurance: 1,000,000 write cycles
- Data retention: 100 years
- Green Package Options (Lead-free/Halide-free/RoHS compliant)
- Die Sale Options: Wafer Form and Tape and Reel Available
In-Stock: 123
123 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3265 | $ 1.33 |
| 10+ | $ 1.1133 | $ 11.13 |
| 30+ | $ 0.9961 | $ 29.88 |
| 100+ | $ 0.8626 | $ 86.26 |
| 500+ | $ 0.8041 | $ 402.05 |
| 1,000+ | $ 0.778 | $ 778.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-8 | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Noise suppression function;Hardware write protection function;Built-in power-on reset (POR) | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-Voltage Operation: VCC = 1.7V to 5.5V
- Internally Organized as 512 x 8 (4K) or 1,024 x 8 (8K)
- Industrial Temperature Range: -40℃ to +85℃
- I2C-Compatible (Two-Wire) Serial Interface:
- 100 kHz Standard mode, 1.7V to 5.5V
- 400 kHz Fast mode, 1.7V to 5.5V
- 1 MHz Fast Mode Plus (FM+), 2.5V to 5.5V
- Schmitt Triggers, Filtered Inputs for Noise Suppression
- Bidirectional Data Transfer Protocol
- Write-Protect Pin for Full Array Hardware Data Protection
- Ultra Low Active Current (3 mA maximum) and Standby Current (μA maximum)
- 16-byte Page Write Mode: Partial page writes allowed
- Random and Sequential Read Modes
- Self-Timed Write Cycle within 5 ms Maximum
- ESD Protection > 4,000V
- High Reliability:
- Endurance: 1,000,000 write cycles
- Data retention: 100 years
- Green Package Options (Lead-free/Halide-free/RoHS compliant)
- Die Sale Options: Wafer Form and Tape and Reel Available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



