LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 25LC640AT-I/ST product image
  • 25LC640AT-I/ST thumbnail 1
  • 25LC640AT-I/ST thumbnail 2
  • 25LC640AT-I/ST thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP 25LC640AT-I/STRoHS

Manufacturer
MPN
25LC640AT-I/ST
LCSC Part #
C616692
Packaging
TSSOP-8
Customer #
Key Attributes
64Kbit 2.5V~5.5V 10MHz SPI TSSOP-8 Memory RoHS
Datasheetpdf iconMICROCHIP 25LC640AT-I/ST
Alternative Parts13
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6243$ 1.62
10+$ 1.5859$ 15.86
30+$ 1.5619$ 46.86
100+$ 1.5363$ 153.63
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingTSSOP-8
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Built-in write enable latch (WEL);Power-down/Power-up protection circuit
Memory Size64Kbit
Voltage - Supply2.5V~5.5V
Clock Frequency10MHz
Access Time160ns
Data Retention - TDR (Year)200 Years
Current - Supply5mA
Write Cycle Time(tWC)5ms
Standby Supply Current1uA
Write Cycle Endurance1,000,000 cycles
InterfaceSPI

Introduction

AI Translation

The 25AA640A/25LC640A (25XX640A) are 64-Kbit Serial Electrically Erasable PROMs. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts.

Features

AI Translation
  • Maximum Clock 10 MHz
  • Low-Power CMOS Technology
    • Maximum Write current: 5 mA at 5.5V, 10 MHz
    • Read current: 5 mA at 5.5V, 10 MHz
    • Standby current: 1 μA at 5.5V
  • 8192x8 -Bit Organization
  • 32-Byte Page
  • Self-Timed Erase and Write Cycles (5 ms maximum)
  • Block Write Protection
    • Protect none, 1/4, 1/2 or all of array
  • Built-In Write Protection
    • Power-on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • Sequential Read
  • High Reliability
    • Endurance: 1,000,000 erase/write cycles
    • Data retention: >200 years
    • ESD protection: >4000V
  • RoHS Compliant
  • Temperature Ranges Supported
    • Industrial (I): -40℃ to +85℃
    • Extended (E): -40℃ to +125℃
  • Automotive AEC-Q100 Qualified

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
25LC640A-I/STMICROCHIPTSSOP-897$ 2.1156
25AA640AXT-I/STMICROCHIPTSSOP-80$ 0.6355
25AA640AX-I/STMICROCHIPTSSOP-80$ 0.6214
25LC640AX-E/STMICROCHIPTSSOP-80$ 0.6864
25AA640AT-I/STMICROCHIPTSSOP-80$ 1.7322
25LC640AXT-I/STMICROCHIPTSSOP-80$ 0.6355
25LC640AX-I/STMICROCHIPTSSOP-80$ 0.6214
25AA640A-E/STMICROCHIPTSSOP-80$ 0.92
25AA640A-I/STMICROCHIPTSSOP-80$ 0.4934
25LC640AT-E/STMICROCHIPTSSOP-80$ 1.1442
25LC640AXT-E/STMICROCHIPTSSOP-80$ 1.5965
25LC640A-E/STMICROCHIPTSSOP-80$ 1.5957
25AA640AT-E/STMICROCHIPTSSOP-80$ 0.6942