LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC1206FR-7W560RL product image
  • RC1206FR-7W560RL thumbnail 1
  • RC1206FR-7W560RL thumbnail 2
  • RC1206FR-7W560RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC1206FR-7W560RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC1206FR-7W560RL
LCSC Part #
C6165394
Packaging
1206
Customer #
Key Attributes
RES 560Ω ±1% 500mW 1206
Datasheetpdf iconYAGEO RC1206FR-7W560RL
In-Stock: 4,000
4,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0067$ 0.34
500+$ 0.0065$ 3.25
1,500+$ 0.0064$ 9.60
5,000+$ 0.0063$ 31.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)500mW
Resistance560Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece