BORN SMD1206-200/06N
| Manufacturer |
BORN
Asian Brands |
| Mfr. Part # | SMD1206-200/06N |
| LCSC Part # | C6165195 |
| Package | 1206 |
| Customer # | |
| Key Attributes | Surface Mount Polymer PPTC |
| Description | 6V 2A 100A 4A 18mΩ 1206 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BORN | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
260 
260
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0365 | $ 0.73 |
200+ | $ 0.029 | $ 5.80 |
600+ | $ 0.0253 | $ 15.18 |
3,500+ | $ 0.0216 | $ 75.60 |
10,500+ | $ 0.0194 | $ 203.70 |
21,000+ | $ 0.0182 | $ 382.20 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$