BORN SMD2920-300/33N
| Manufacturer | BORNAsian Brands |
| MPN | SMD2920-300/33N |
| LCSC Part # | C6165175 |
| Packaging | 2920 |
| Customer # | |
| Key Attributes | Surface Mount Polymer PPTC |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BORN | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 3A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 1.5W | |
| Trip Current | 6A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 25s | |
| Resistance @ 25℃ | 10mΩ | |
| Resistance - Post Trip (R1) (Max) | 55mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BORN | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 3A | |
| Pitch | - | |
| Current - Max | 40A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 1.5W | |
| Trip Current | 6A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 25s | |
| Resistance @ 25℃ | 10mΩ | |
| Resistance - Post Trip (R1) (Max) | 55mΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- I-hold (hold current): Maximum current at which the device will not trip in still air at 25°C.
- I-trip (trip current): Minimum current at which the device will trip in still air at 25°C.
- Vmax: Maximum voltage the device can withstand without damage at rated current (Imax).
- Imax: Maximum fault current the device can withstand without damage at rated voltage (Vmax).
- Pd typ: Typical power dissipation when the device is in the tripped state in still air at 25°C.
- R0 min: Minimum resistance of the device in its initial (pre-soldered) state.
- R1 max: Maximum device resistance measured one hour after tripping or after reflow soldering at 260°C for 20 seconds, measured at 25°C.
In-Stock: 3,365
3,365 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1569$ 0.1334 | $ 0.67 |
| 50+ | $ 0.1281$ 0.1089 | $ 5.45 |
| 150+ | $ 0.1137$ 0.0967 | $ 14.51 |
| 1,500+ | $ 0.091$ 0.0774 | $ 116.10 |
| 3,000+ | $ 0.0823$ 0.0700 | $ 210.00 |
| 4,500+ | $ 0.078$ 0.0663 | $ 298.35 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BORN | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 3A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 1.5W | |
| Trip Current | 6A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 25s | |
| Resistance @ 25℃ | 10mΩ | |
| Resistance - Post Trip (R1) (Max) | 55mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BORN | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 3A | |
| Pitch | - | |
| Current - Max | 40A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 1.5W | |
| Trip Current | 6A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 25s | |
| Resistance @ 25℃ | 10mΩ | |
| Resistance - Post Trip (R1) (Max) | 55mΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- I-hold (hold current): Maximum current at which the device will not trip in still air at 25°C.
- I-trip (trip current): Minimum current at which the device will trip in still air at 25°C.
- Vmax: Maximum voltage the device can withstand without damage at rated current (Imax).
- Imax: Maximum fault current the device can withstand without damage at rated voltage (Vmax).
- Pd typ: Typical power dissipation when the device is in the tripped state in still air at 25°C.
- R0 min: Minimum resistance of the device in its initial (pre-soldered) state.
- R1 max: Maximum device resistance measured one hour after tripping or after reflow soldering at 260°C for 20 seconds, measured at 25°C.
C6165175 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



