BORN SP4208-01FTG-CN
| Manufacturer | BORNAsian Brands |
| MPN | SP4208-01FTG-CN |
| LCSC Part # | C6165143 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | TVS DIODE 8VWM SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-323 | |
| Clamping Voltage | 30V | |
| Peak Pulse Current (Ipp) | 16A@8/20us | |
| Voltage - Breakdown | 12V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 400W peak pulse power (tp = 8/20μs)
- Bidirectional configuration
- Solid-state silicon avalanche technology
- Low clamping voltage
- Low leakage current
- Low capacitance (Cj = 1.0pF typical)
- Single data/power line protection
- IEC 61000-4-2 ±30kV contact discharge; ±30kV air discharge
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (surge) 16A (8/20μs)
Applications
AI Translation
- Ethernet - 10/100/1000 Base T
- Mobile phones
- Handheld wireless systems
- Personal Digital Assistants (PDA)
- USB interfaces
In-Stock: 1,770
1,770 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0919$ 0.0644 | $ 0.32 |
| 50+ | $ 0.0732$ 0.0513 | $ 2.57 |
| 150+ | $ 0.0638$ 0.0447 | $ 6.71 |
| 500+ | $ 0.0568$ 0.0398 | $ 19.90 |
| 3,000+ | $ 0.0512$ 0.0359 | $ 107.70 |
| 6,000+ | $ 0.0484$ 0.0339 | $ 203.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-323 | |
| Clamping Voltage | 30V | |
| Peak Pulse Current (Ipp) | 16A@8/20us | |
| Voltage - Breakdown | 12V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 400W peak pulse power (tp = 8/20μs)
- Bidirectional configuration
- Solid-state silicon avalanche technology
- Low clamping voltage
- Low leakage current
- Low capacitance (Cj = 1.0pF typical)
- Single data/power line protection
- IEC 61000-4-2 ±30kV contact discharge; ±30kV air discharge
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (surge) 16A (8/20μs)
Applications
AI Translation
- Ethernet - 10/100/1000 Base T
- Mobile phones
- Handheld wireless systems
- Personal Digital Assistants (PDA)
- USB interfaces
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



