LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
BORN TPD4S010DQAR-N product image
  • TPD4S010DQAR-N thumbnail 1
  • TPD4S010DQAR-N thumbnail 2
  • TPD4S010DQAR-N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN TPD4S010DQAR-NRoHS

Manufacturer
BORNAsian Brands
MPN
TPD4S010DQAR-N
LCSC Part #
C6165130
Packaging
DFN-10(2.5x1.0)
Customer #
Key Attributes
ESD DIODE 5VWM 12VC DFN-10(2.5x1.0)
Datasheetpdf iconBORN TPD4S010DQAR-N
In-Stock: 3,000
3,000 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0574$ 0.0402$ 0.40
100+$ 0.0457$ 0.0320$ 3.20
300+$ 0.0399$ 0.0280$ 8.40
3,000+$ 0.0339$ 0.0238$ 71.40
6,000+$ 0.0304$ 0.0213$ 127.80
9,000+$ 0.0286$ 0.0201$ 180.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBORN
PackagingDFN-10(2.5x1.0)
Clamping Voltage12V
Peak Pulse Current (Ipp)3.5A@8/20us
Peak Pulse Power Dissipation (Ppp)45W@8/20us
Voltage - Breakdown7.8V
typeESD
Reverse Leakage Current (Ir)500nA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Features

AI Translation
  • 45 Watts peak pulse power <tp=8/20μs>
  • Unidirectional configurations
  • Solid-state silicon-avalanche technology
  • Low clamping voltage
  • Low leakage current
  • Low capacitance Cj = 0.35pF typ. (I/O to I/O)
  • IEC 61000-4-2 ±25kV contact, ±25kV air
  • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • IEC 61000-4-5 (Lightning) 3.5A (8/20μs)

Applications

AI Translation
  • USB3.0
  • USB2.0
  • Ethernet
  • HDMI 1.4
  • Displayport 1.3
  • eSATA
  • Unified Display interface
  • Digital Visual Interface
  • High speed serial interface