BORN RCLAMP3324P-N
| Manufacturer | BORNAsian Brands |
| MPN | RCLAMP3324P-N |
| LCSC Part # | C6165128 |
| Packaging | DFN-10(2.5x1.0) |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 5VC DFN-10(2.5x1.0) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | DFN-10(2.5x1.0) | |
| Clamping Voltage | 5V | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 25W@8/20us | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 25 Watts peak pulse power (tp = 8/20μs)
- Unidirectional configurations
- Solid-state silicon-avalanche technology
- Low clamping voltage
- Low leakage current
- Low capacitance Cj = 0.3pF typ. (I/O to I/O)
- IEC 61000 - 4 - 2 ±10kV contact, ±12kV air
- Low clamping voltage: VCL = 5.3V typ @ IPP = 16A (TLP)
- IEC 61000 - 4 - 5 (Lightning) 5A (8/20μs)
Applications
AI Translation
- USB 3.0 and USB3.1
- HDMI1.3, HDMI1.4 and HDMI2.0
- Very sensitive interface lines
- Notebooks, Desktops, and Servers
- Industrial equipment
In-Stock: 3,455
3,455 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0877 | $ 0.44 |
| 50+ | $ 0.0685 | $ 3.43 |
| 150+ | $ 0.0589 | $ 8.84 |
| 500+ | $ 0.0517 | $ 25.85 |
| 3,000+ | $ 0.0459 | $ 137.70 |
| 6,000+ | $ 0.043 | $ 258.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



