RENESAS RAA2100404GLG#HD0
| Manufacturer | |
| Mfr. Part # | RAA2100404GLG#HD0 |
| LCSC Part # | C6164491 |
| Package | DFN-10(3x3) |
| Customer # | |
| Key Attributes | 5V, 4A Step-Down DC/DC MiniModule with Integrated Inductor |
| Description | Buck DFN-10(3x3) DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | RENESAS | |
| Package | DFN-10(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
18 
18
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.8794 | $ 5.88 |
10+ | $ 5.7505 | $ 57.51 |
30+ | $ 5.6631 | $ 169.89 |
100+ | $ 5.5757 | $ 557.57 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$