Churod Electronics CHFN-V-112H1A2F(43A)
| Manufacturer |
Churod Electronics
Asian Brands |
| Mfr. Part # | CHFN-V-112H1A2F(43A) |
| LCSC Part # | C6164209 |
| Package | Through Hole,15.7x30.1mm |
| Customer # | |
| Description | 12V Through Hole,15.7x30.1mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Churod Electronics | |
| Package | Through Hole,15.7x30.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.9235 | $ 1.92 |
10+ | $ 1.632 | $ 16.32 |
50+ | $ 1.4499 | $ 72.50 |
100+ | $ 1.2633 | $ 126.33 |
500+ | $ 1.1785 | $ 589.25 |
1,000+ | $ 1.1415 | $ 1141.50 |
Standard Packaging 50/Full
Tray | ||