LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS R5F571MLCDFP#10 product image
Images for reference only

RENESAS R5F571MLCDFP#10

Manufacturer
MPN
R5F571MLCDFP#10
LCSC Part #
C6164118
Packaging
LFQFP-100(14x14)
Customer #
Key Attributes
RXv2 32 Bit 240MHz LFQFP-100(14x14) Microcontrollers RoHS
DatasheetRENESAS R5F571MLCDFP#10
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 39.5326$ 39.53
200+$ 15.7748$ 3154.96
720+$ 15.2471$ 10977.91
1,440+$ 14.9863$ 21580.27
Standard Packaging720/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerRENESAS
PackagingLFQFP-100(14x14)
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O78
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.7V~3.6V
EEPROM64KB
Program Storage Size4MB
CPU CoreRXv2
Core Size32 Bit
CPU Maximum Speed240MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • Maximum operating frequency: 240 MHz
  • 480 DMIPS at 240 MHz
  • Single-precision 32-bit IEEE-754 floating-point operations
  • Two types of multiply-accumulate units (memory-to-memory and register-to-register)
  • 32-bit multiplier (fastest instruction execution in one CPU clock cycle)
  • Divider (fastest instruction execution in two CPU clock cycles)
  • Fast interrupt
  • CISC Harvard architecture with 5-stage pipeline
  • Variable-length instructions: ultra-compact code
  • Memory protection unit support
  • JTAG and FINE (single-wire) debug interfaces
  • Single supply voltage: 2.7 ~ 3.6 V
  • Low power consumption: typical 0.2 mA/MHz with all peripheral functions active
  • RTC operable from dedicated power supply
  • Four low-power modes
  • On-chip code flash up to 4 Mbyte
  • Zero wait states up to 120 MHz or on AFU hit; one wait state above 120 MHz on AFU miss
  • User code programmable on-board or off-board
  • Background programming/erasing
  • 64 Kbytes on-chip data flash, reprogrammable up to 100,000 times
  • Background programming/erasing
  • 512 Kbytes on-chip SRAM (zero wait states except 256 Kbytes at addresses 0004 0000h to 0007 FFFFh when ICLK is set to 120 MHz or faster)
  • 32 Kbytes RAM with ECC (single-error correction and double-error detection)
  • 8 Kbytes standby RAM (backed up during deep software standby)
  • DMAC: 8 channels
  • EXDMAC: 2 channels
  • Ethernet controller DMAC: 3 channels for 176- and 177-pin products; 2 channels for 100-, 144-, and 145-pin products
  • Power-on reset
  • Low voltage detection with voltage setting
  • External crystal resonator or internal PLL for operation: 8 ~ 24 MHz
  • Internal 240-kHz LOCO and HOCO selectable from 16, 18, and 20 MHz
  • 120-kHz clock for IWDTa
  • Adjustment functions (30-second, leap year, and error correction)
  • Selectable real-time clock count and binary count modes
  • Time capture function (captures time in response to event signal input)
  • 120-kHz (1/2 LOCO frequency) clock operation
  • Oscillation stop detection, frequency measurement, CRC, IWDTa, A/D converter self-diagnostic functions, and more
  • Register write protection to prevent overwriting of critical register values
  • IEEE 1588-compliant Ethernet MAC (2 modules for 176- and 177-pin products)
  • PHY-layer (×1) host/function or OTG controller with high-speed USB 2.0 transfer supporting battery charging (176- and 177-pin products only)
  • PHY-layer (×1) host/function or OTG controller with full-speed USB 2.0 transfer
  • CAN (ISO11898-1 compliant) with 32 mailboxes (up to 3 modules)
  • SCIg and SCIh with multiple functions (up to 9), selectable from asynchronous mode, clock synchronous mode, smart card interface mode, simplified SPI, simplified I2C, and extended serial mode
  • SCIFA with 16-byte transmit and receive FIFO (up to 4 interfaces)
  • I2C bus interface for up to 1 Mbps transfer (up to 2 interfaces)
  • Four-wire QSPI (1 interface) in addition to RSPIa (2 interfaces)
  • Parallel data capture unit for CMOS camera interface (not available for 100-pin products)
  • SD host interface (optional: 1 interface) with 1-bit or 4-bit SD bus for SD memory cards or SDIO
  • MMCIF supporting 1-bit, 4-bit, or 8-bit transfer bus width
  • Bus for full-speed data transfer (maximum operating frequency 60 MHz)
  • 8 CS areas
  • Selectable 8-bit, 16-bit, or 32-bit bus space per area
  • Dedicated SDRAM area (128 Mbytes)
  • Up to 29 extended function timers
  • 16-bit TPUa, MTU3a, and GPTA: input capture, output compare, PWM waveform output
  • 8-bit TMRa (4 channels), 16-bit CMT (4 channels), 32-bit CMTW (2 channels)
  • Two 12-bit units (Unit 0: 8 channels; Unit 1: 21 channels)
  • Self-diagnosis
  • Analog input disconnection detection
  • 12-bit D/A converter: 2 channels
  • Selectable on-chip op-amp output or direct input
  • Temperature sensor for measuring on-chip temperature
  • Encryption (optional)
  • AES (key lengths: 128, 192, and 256 bits)
  • DES (key lengths: 56 bits; 3 × 56 bits)
  • SHA (SHA-1, SHA-2, HMAC)
  • Up to 127 general-purpose I/O port pins
  • 5 V tolerant, open-drain, input pull-up, switchable drive capability
  • D version: –40℃ ~ +85℃
  • G version: –40℃ ~ +105℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
R5F571MLDDFP#10RENESASSimilarLFQFP-100(14x14)0$ 39.1534
R5F571MLCGFP#V0RENESASSimilarLFQFP-100(14x14)0$ 44.0677
R5F571MLDGFP#V0RENESASSimilarLFQFP-100(14x14)0$ 41.541
R5F571MLGGFP#V0RENESASSimilarLFQFP-100(14x14)0$ 41.797
R5F571MLHGFP#V0RENESASSimilarLFQFP-100(14x14)0$ 42.1983
View and Compare All Alternative Parts.